CIRCUIT PIN PRNTD .072"D .026" - 4378-0-15-01-30-27-10-0
| Digi-Key Part Number | 4378-015013027100-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 4378-0-15-01-30-27-10-0 | |||
| Description | CIRCUIT PIN PRNTD .072"D .026" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4378-0-15-01-30-27-10-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Socket, No Tail |
| Mounting Type | Press Fit |
| Flange Diameter | 1.829 mm [Typ] |
| Flange Thickness | 0.787 mm [Nom] |
| Outside Diameter | 1.346 mm [Typ] |
| Inner Diameter | 0.635 mm [Typ] |
| Length Above Board | 0.787 mm [Typ] |
| Length Below Board | 4.039 mm [Typ] |
| Socket Depth | 3.810 mm [Typ] |
| Through Hole Size | 1.448 mm [Min] |
| Feature(s) | Closed Bottom |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
4378 0 15 01 30 27 10 0 4378015013027100 4378 015013027100 ND 4378015013027100ND 4378-015013027100 |
4378-0-15-01-30-27-10-0 Specification Sheet
CIRCUIT PIN PRNTD .072"D .026" - 4378-0-15-01-30-27-10-0 (4378-015013027100-ND)
Related parts:CIRCUIT PIN PRNTD .072"D .026" - 4378-0-15-01-30-02-10-0
Order 'circuit pin prntd .072"d .026" - 4378-0-15-01-30-02-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4378-015013002100-ND.
CIRCUIT PIN PRNTD .072"D .026" - 4378-0-15-01-30-27-10-0
Order 'circuit pin prntd .072"d .026" - 4378-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4378-015013027100-ND.
CIRCUIT PIN PRNTD .072"D .026" - 4378-0-15-15-30-27-10-0
Order 'circuit pin prntd .072"d .026" - 4378-0-15-15-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4378-015153027100-ND.
CIRCUIT PIN PRNTD .118"D .325" - 6659-0-15-01-34-01-10-0
Order 'circuit pin prntd .118"d .325" - 6659-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6659-015013401100-ND.
CIRCUIT PIN PRNTD .118"D .325" - 6659-0-15-01-34-27-10-0
Order 'circuit pin prntd .118"d .325" - 6659-0-15-01-34-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6659-015013427100-ND.
CIRCUIT PIN PRNTD BR-360 .020" - 1752-0-00-01-00-00-03-0
Order 'circuit pin prntd br-360 .020" - 1752-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1752-000010000030-ND.
CIRCUIT PIN PRNTD .018"D .108" - 3516-0-00-01-00-00-03-0
Order 'circuit pin prntd .018"d .108" - 3516-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3516-000010000030-ND.
CIRCUIT PIN PRNTD .125"SQ .200" - 3621-0-32-01-00-00-08-0
Order 'circuit pin prntd .125"sq .200" - 3621-0-32-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3621-032010000080-ND.
CIRCUIT PIN PRNTD .016"D .118" - 4006-0-00-01-00-00-03-0
Order 'circuit pin prntd .016"d .118" - 4006-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4006-000010000030-ND.
CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-01-00-00-03-0
Order 'circuit pin prntd .038"d .135" - 4366-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4366-000010000030-ND.
CIRCUIT PIN PRNTD .043"D .414" - 4526-0-00-01-00-00-03-0
Order 'circuit pin prntd .043"d .414" - 4526-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4526-000010000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-01-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000010000030-ND.
CIRCUIT PIN PRNTD .020"D .125" - 6585-0-00-01-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000010000030-ND.
CIRCUIT PIN PRNTD .118"D .325" - 6659-0-15-15-34-27-10-0
Order 'circuit pin prntd .118"d .325" - 6659-0-15-15-34-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6659-015153427100-ND.
CIRCUIT PIN PRNTD .030"D .118" - 7007-0-00-01-00-00-03-0
Order 'circuit pin prntd .030"d .118" - 7007-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 7007-000010000030-ND.
Send this link via E-Mail
Help With This Screen