CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-34-00-00-03-0
| Digi-Key Part Number | 4366-000340000030-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 4366-0-00-34-00-00-03-0 | |||
| Description | CIRCUIT PIN PRNTD .038"D .135" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4366-0-00-34-00-00-03-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Pin Contact |
| Mounting Type | Press Fit |
| Flange Diameter | 0.965 mm [Typ] |
| Flange Thickness | 0.559 mm [Nom] |
| Outside Diameter | 0.508 mm [Typ] |
| Length Above Board | 6.096 mm [Typ] |
| Length Below Board | 1.524 mm [Typ] |
| Through Hole Size | 0.810 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
4366 0 00 34 00 00 03 0 4366000340000030 4366 000340000030 ND 4366000340000030ND 4366-000340000030 |
4366-0-00-34-00-00-03-0 Specification Sheet
CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-34-00-00-03-0 (4366-000340000030-ND)
Related parts:CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-34-00-00-03-0
Order 'circuit pin prntd .038"d .135" - 4366-0-00-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4366-000340000030-ND.
CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-00-00-00-03-0
Order 'circuit pin prntd .038"d .135" - 4366-0-00-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4366-000000000030-ND.
CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-01-00-00-03-0
Order 'circuit pin prntd .038"d .135" - 4366-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4366-000010000030-ND.
CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-15-00-00-03-0
Order 'circuit pin prntd .038"d .135" - 4366-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4366-000150000030-ND.
CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-21-00-00-03-0
Order 'circuit pin prntd .038"d .135" - 4366-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4366-000210000030-ND.
CIRCUIT PIN PRNTD .125"SQ .200" - 3621-0-32-34-00-00-08-0
Order 'circuit pin prntd .125"sq .200" - 3621-0-32-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3621-032340000080-ND.
CIRCUIT PIN PRNTD .030"D .124" - 5601-0-01-34-00-00-03-0
Order 'circuit pin prntd .030"d .124" - 5601-0-01-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5601-001340000030-ND.
CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-34-00-00-03-0
Order 'circuit pin prntd .030"d .163" - 5602-0-01-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5602-001340000030-ND.
CIRCUIT PIN PRNTD .019"D .464" - 5604-0-01-34-00-00-03-0
Order 'circuit pin prntd .019"d .464" - 5604-0-01-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5604-001340000030-ND.
CIRCUIT PIN PRNTD .039"D .259" - 8000-0-01-34-00-00-03-0
Order 'circuit pin prntd .039"d .259" - 8000-0-01-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8000-001340000030-ND.
CIRCUIT PIN PRNTD .035"SQ .400" - 8600-0-05-34-00-00-03-0
Order 'circuit pin prntd .035"sq .400" - 8600-0-05-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8600-005340000030-ND.
CIRCUIT PIN PRNTD .049"D .282" - 3602-0-07-34-00-00-08-0
Order 'circuit pin prntd .049"d .282" - 3602-0-07-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3602-007340000080-ND.
CIRCUIT PIN PRNTD BR-360 .020" - 1752-0-00-34-00-00-03-0
Order 'circuit pin prntd br-360 .020" - 1752-0-00-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1752-000340000030-ND.
CIRCUIT PIN PRNTD .018"D .108" - 3516-0-00-34-00-00-03-0
Order 'circuit pin prntd .018"d .108" - 3516-0-00-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3516-000340000030-ND.
CIRCUIT PIN PRNTD .125"SQ .047" - 3620-1-32-34-00-00-08-0
Order 'circuit pin prntd .125"sq .047" - 3620-1-32-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3620-132340000080-ND.
Send this link via E-Mail
Help With This Screen