CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-01-00-00-03-0
| Digi-Key Part Number | 4366-000010000030-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 4366-0-00-01-00-00-03-0 | |||
| Description | CIRCUIT PIN PRNTD .038"D .135" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4366-0-00-01-00-00-03-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Pin Contact |
| Mounting Type | Press Fit |
| Flange Diameter | 0.965 mm [Typ] |
| Flange Thickness | 0.559 mm [Nom] |
| Outside Diameter | 0.508 mm [Typ] |
| Length Above Board | 6.096 mm [Typ] |
| Length Below Board | 1.524 mm [Typ] |
| Through Hole Size | 0.810 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
4366 0 00 01 00 00 03 0 4366000010000030 4366 000010000030 ND 4366000010000030ND 4366-000010000030 |
4366-0-00-01-00-00-03-0 Specification Sheet
CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-01-00-00-03-0 (4366-000010000030-ND)
Related parts:CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-01-00-00-03-0
Order 'circuit pin prntd .038"d .135" - 4366-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4366-000010000030-ND.
CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-00-00-00-03-0
Order 'circuit pin prntd .038"d .135" - 4366-0-00-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4366-000000000030-ND.
CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-15-00-00-03-0
Order 'circuit pin prntd .038"d .135" - 4366-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4366-000150000030-ND.
CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-21-00-00-03-0
Order 'circuit pin prntd .038"d .135" - 4366-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4366-000210000030-ND.
CIRCUIT PIN PRNTD .038"D .135" - 4366-0-00-34-00-00-03-0
Order 'circuit pin prntd .038"d .135" - 4366-0-00-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4366-000340000030-ND.
CIRCUIT PIN PRNTD BR-360 .020" - 1752-0-00-01-00-00-03-0
Order 'circuit pin prntd br-360 .020" - 1752-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1752-000010000030-ND.
CIRCUIT PIN PRNTD .018"D .108" - 3516-0-00-01-00-00-03-0
Order 'circuit pin prntd .018"d .108" - 3516-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3516-000010000030-ND.
CIRCUIT PIN PRNTD .125"SQ .200" - 3621-0-32-01-00-00-08-0
Order 'circuit pin prntd .125"sq .200" - 3621-0-32-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3621-032010000080-ND.
CIRCUIT PIN PRNTD .016"D .118" - 4006-0-00-01-00-00-03-0
Order 'circuit pin prntd .016"d .118" - 4006-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4006-000010000030-ND.
CIRCUIT PIN PRNTD .043"D .414" - 4526-0-00-01-00-00-03-0
Order 'circuit pin prntd .043"d .414" - 4526-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4526-000010000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-01-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000010000030-ND.
CIRCUIT PIN PRNTD .020"D .125" - 6585-0-00-01-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000010000030-ND.
CIRCUIT PIN PRNTD .030"D .118" - 7007-0-00-01-00-00-03-0
Order 'circuit pin prntd .030"d .118" - 7007-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 7007-000010000030-ND.
CIRCUIT PIN PRNTD .035"SQ .400" - 8600-0-05-01-00-00-03-0
Order 'circuit pin prntd .035"sq .400" - 8600-0-05-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8600-005010000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 8685-0-00-01-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000010000030-ND.
Send this link via E-Mail
Help With This Screen