CONN RECEPT PIN .015-.025" .145" - 4001-0-15-01-43-27-04-0
| Digi-Key Part Number | 4001-015014327040-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 4001-0-15-01-43-27-04-0 | |||
| Description | CONN RECEPT PIN .015-.025" .145" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4001-0-15-01-43-27-04-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Socket, Tail |
| Mounting Type | Press Fit |
| Flange Diameter | 1.829 mm [Typ] |
| Flange Thickness | 0.762 mm [Nom] |
| Outside Diameter | 1.346 mm [Typ] |
| Inner Diameter | 0.635 mm [Typ] |
| Length Above Board | 0.762 mm [Typ] |
| Length Below Board | 8.763 mm [Typ] |
| Socket Depth | 3.708 mm [Typ] |
| Through Hole Size | 1.448 mm [Min] |
| Feature(s) | Closed Bottom |
| Packaging | Bulk |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
4001 0 15 01 43 27 04 0 4001015014327040 4001 015014327040 ND 4001015014327040ND 4001-015014327040 |
4001-0-15-01-43-27-04-0 Specification Sheet
CONN RECEPT PIN .015-.025" .145" - 4001-0-15-01-43-27-04-0 (4001-015014327040-ND)
Related parts:CONN RECEPT PIN .015-.025" .145" - 4001-0-15-01-43-27-04-0
Order 'conn recept pin .015-.025" .145" - 4001-0-15-01-43-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4001-015014327040-ND.
CONN RECEPT PIN .015-.025" .145" - 0675-0-15-01-30-02-10-0
Order 'conn recept pin .015-.025" .145" - 0675-0-15-01-30-02-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0675-015013002100-ND.
CONN RECEPT PIN .015-.025" .145" - 0675-0-15-01-30-27-10-0
Order 'conn recept pin .015-.025" .145" - 0675-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0675-015013027100-ND.
CONN RECEPT PIN .015-.025" .145" - 1803-0-15-01-43-27-04-0
Order 'conn recept pin .015-.025" .145" - 1803-0-15-01-43-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1803-015014327040-ND.
CONN RECEPT PIN .015-.025" .145" - 4001-0-15-15-43-27-04-0
Order 'conn recept pin .015-.025" .145" - 4001-0-15-15-43-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 4001-015154327040-ND.
CONN RECEPT PIN .015-.025" .120" - 0307-0-15-01-30-02-04-0
Order 'conn recept pin .015-.025" .120" - 0307-0-15-01-30-02-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0307-015013002040-ND.
CONN RECEPT PIN .015-.025" .120" - 0307-0-15-01-30-27-04-0
Order 'conn recept pin .015-.025" .120" - 0307-0-15-01-30-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0307-015013027040-ND.
CONN RECEPT PIN .015-.025" .200" - 0341-0-15-01-30-02-10-0
Order 'conn recept pin .015-.025" .200" - 0341-0-15-01-30-02-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0341-015013002100-ND.
CONN RECEPT PIN .015-.025" .200" - 0341-0-15-01-30-27-10-0
Order 'conn recept pin .015-.025" .200" - 0341-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0341-015013027100-ND.
CONN RECEPT PIN .015-.025" .046" - 0385-0-15-01-43-27-10-0
Order 'conn recept pin .015-.025" .046" - 0385-0-15-01-43-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0385-015014327100-ND.
CONN RECEPT PIN .015-.025" .056" - 0447-0-15-01-30-02-04-0
Order 'conn recept pin .015-.025" .056" - 0447-0-15-01-30-02-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0447-015013002040-ND.
CONN RECEPT PIN .015-.025" .056" - 0447-0-15-01-30-27-04-0
Order 'conn recept pin .015-.025" .056" - 0447-0-15-01-30-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0447-015013027040-ND.
CONN RECEPT PIN .015-.025" .125" - 0498-0-15-01-35-02-04-0
Order 'conn recept pin .015-.025" .125" - 0498-0-15-01-35-02-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0498-015013502040-ND.
CONN RECEPT PIN .015-.025" .125" - 0498-0-15-01-35-27-04-0
Order 'conn recept pin .015-.025" .125" - 0498-0-15-01-35-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0498-015013527040-ND.
CONN RECEPT PIN .015-.025" .108" - 0501-0-15-01-30-02-04-0
Order 'conn recept pin .015-.025" .108" - 0501-0-15-01-30-02-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0501-015013002040-ND.
Send this link via E-Mail
Help With This Screen