CONTACT PIN RECEPTACLE - 3907-0-18-01-30-27-10-0 - Connectors
| Digi-Key Part Number | 3907018013027100-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 3907-0-18-01-30-27-10-0 | |||
| Description | CONTACT PIN RECEPTACLE | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3907-0-18-01-30-27-10-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Socket, No Tail |
| Mounting Type | Surface (SMD, SMT) |
| Flange Diameter | 2.540 mm [Typ] |
| Flange Thickness | 0.508 mm [Nom] |
| Outside Diameter | 2.134 mm [Typ] |
| Inner Diameter | 0.635 mm [Typ] |
| Length Above Board | 0.508 mm [Typ] |
| Length Below Board | 2.413 mm [Typ] |
| Feature(s) | Open Bottom |
| Packaging | Bulk |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
3907 0 18 01 30 27 10 0 3907018013027100 3907018013027100 ND 3907018013027100ND 3907018013027100 |
3907-0-18-01-30-27-10-0 Specification Sheet
CONTACT PIN RECEPTACLE - 3907-0-18-01-30-27-10-0 (3907018013027100-ND) - Connectors
Related parts Connectors:CONTACT PIN RECEPTACLE - 3907-0-18-01-30-27-10-0
Order 'contact pin receptacle - 3907-0-18-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3907018013027100-ND.
CONN RECEPT PIN .015-.025" .290" - 1024-0-18-01-30-27-10-0
Order 'conn recept pin .015-.025" .290" - 1024-0-18-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1024-018013027100-ND.
CONN RECEPT PIN .015-.025" .450" - 1104-0-18-01-30-27-10-0
Order 'conn recept pin .015-.025" .450" - 1104-0-18-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1104-018013027100-ND.
PIN RECPT .015/.025 DIA 0677 SER - 0677-0-15-01-30-27-10-0
Order 'pin recpt .015/.025 dia 0677 ser - 0677-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5045-ND.
CONN RECEPT PIN .127" - 0156-0-18-01-30-27-04-0
Order 'conn recept pin .127" - 0156-0-18-01-30-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0156-018013027040-ND.
CONN RECEPTACLE PIN .078" - 0273-0-15-01-16-27-10-0
Order 'conn receptacle pin .078" - 0273-0-15-01-16-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0273-015011627100-ND.
CONN RECEPT PIN .015-.025" .200" - 0341-0-15-01-30-27-10-0
Order 'conn recept pin .015-.025" .200" - 0341-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0341-015013027100-ND.
CONN RECEPT PIN .015-.025" .175" - 0477-0-18-01-30-27-04-0
Order 'conn recept pin .015-.025" .175" - 0477-0-18-01-30-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0477-018013027040-ND.
CONN RECEPT PIN .015-.025" .250" - 0478-0-18-01-30-27-04-0
Order 'conn recept pin .015-.025" .250" - 0478-0-18-01-30-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0478-018013027040-ND.
CONN RECEPT PIN .015-.025" .180" - 0558-0-15-01-30-27-10-0
Order 'conn recept pin .015-.025" .180" - 0558-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0558-015013027100-ND.
CONN RECEPT PIN .065-.082" .205" - 0616-0-18-01-07-27-10-0
Order 'conn recept pin .065-.082" .205" - 0616-0-18-01-07-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0616-018010727100-ND.
CONN RECEPT PIN .015-.025" .200" - 0660-0-15-01-30-27-10-0
Order 'conn recept pin .015-.025" .200" - 0660-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0660-015013027100-ND.
CONN RECEPT PIN .015-.025" .146" - 0668-0-15-01-30-27-10-0
Order 'conn recept pin .015-.025" .146" - 0668-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0668-015013027100-ND.
CONN RECEPT PIN .015-.025" .125" - 0669-0-15-01-30-27-10-0
Order 'conn recept pin .015-.025" .125" - 0669-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0669-015013027100-ND.
CONN RECEPT PIN .015-.025" .135" - 0670-0-15-01-30-27-10-0
Order 'conn recept pin .015-.025" .135" - 0670-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0670-015013027100-ND.
Send this link via E-Mail
Help With This Screen