CIRCUIT PIN PRNTD .125"SQ .200" - 3621-0-32-01-00-00-08-0 - Connectors
| Digi-Key Part Number | 3621-032010000080-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 3621-0-32-01-00-00-08-0 | |||
| Description | CIRCUIT PIN PRNTD .125"SQ .200" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3621-0-32-01-00-00-08-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Slotted Terminal |
| Mounting Type | Board Edge, Rivet Mount |
| Flange Diameter | 3.175 mm [Typ] |
| Flange Thickness | 3.962 mm [Nom] |
| Outside Diameter | 1.016 mm [Typ] |
| Length Above Board | 3.962 mm [Typ] |
| Length Below Board | 5.080 mm [Typ] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
3621 0 32 01 00 00 08 0 3621032010000080 3621 032010000080 ND 3621032010000080ND 3621-032010000080 |
3621-0-32-01-00-00-08-0 Specification Sheet
CIRCUIT PIN PRNTD .125"SQ .200" - 3621-0-32-01-00-00-08-0 (3621-032010000080-ND) - Connectors
Related parts Connectors:CIRCUIT PIN PRNTD .125"SQ .200" - 3621-0-32-01-00-00-08-0
Order 'circuit pin prntd .125"sq .200" - 3621-0-32-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3621-032010000080-ND.
CIRCUIT PIN PRNTD .125"SQ .200" - 3621-0-32-15-00-00-08-0
Order 'circuit pin prntd .125"sq .200" - 3621-0-32-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3621-032150000080-ND.
CIRCUIT PIN PRNTD .125"SQ .200" - 3621-0-32-21-00-00-08-0
Order 'circuit pin prntd .125"sq .200" - 3621-0-32-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3621-032210000080-ND.
CIRCUIT PIN PRNTD .125"SQ .200" - 3621-0-32-34-00-00-08-0
Order 'circuit pin prntd .125"sq .200" - 3621-0-32-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3621-032340000080-ND.
CIRCUIT PIN PRNTD .125"SQ .047" - 3620-1-32-01-00-00-08-0
Order 'circuit pin prntd .125"sq .047" - 3620-1-32-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3620-132010000080-ND.
CIRCUIT PIN PRNTD .125"SQ .075" - 3620-2-32-01-00-00-08-0
Order 'circuit pin prntd .125"sq .075" - 3620-2-32-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3620-232010000080-ND.
CIRCUIT PIN PRNTD .125"SQ .047" - 3620-1-32-15-00-00-08-0
Order 'circuit pin prntd .125"sq .047" - 3620-1-32-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3620-132150000080-ND.
CIRCUIT PIN PRNTD .125"SQ .047" - 3620-1-32-21-00-00-08-0
Order 'circuit pin prntd .125"sq .047" - 3620-1-32-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3620-132210000080-ND.
CIRCUIT PIN PRNTD .125"SQ .047" - 3620-1-32-34-00-00-08-0
Order 'circuit pin prntd .125"sq .047" - 3620-1-32-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3620-132340000080-ND.
CIRCUIT PIN PRNTD .125"SQ .075" - 3620-2-32-15-00-00-08-0
Order 'circuit pin prntd .125"sq .075" - 3620-2-32-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3620-232150000080-ND.
CIRCUIT PIN PRNTD .125"SQ .075" - 3620-2-32-21-00-00-08-0
Order 'circuit pin prntd .125"sq .075" - 3620-2-32-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3620-232210000080-ND.
CIRCUIT PIN PRNTD .125"SQ .075" - 3620-2-32-34-00-00-08-0
Order 'circuit pin prntd .125"sq .075" - 3620-2-32-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3620-232340000080-ND.
CIRCUIT PIN PRNTD .035"SQ .400" - 8600-0-05-01-00-00-03-0
Order 'circuit pin prntd .035"sq .400" - 8600-0-05-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8600-005010000030-ND.
CIRCUIT PIN PRNTD .035"SQ .850" - 8600-1-05-01-00-00-03-0
Order 'circuit pin prntd .035"sq .850" - 8600-1-05-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8600-105010000030-ND.
CIRCUIT PIN PRNTD .035"SQ 1.200" - 8600-2-05-01-00-00-03-0
Order 'circuit pin prntd .035"sq 1.200" - 8600-2-05-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8600-205010000030-ND.
Send this link via E-Mail
Help With This Screen