CIRCUIT PIN PRNTD .300" .051" - 3223-1-00-01-00-00-08-0
| Digi-Key Part Number | 3223-100010000080-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 3223-1-00-01-00-00-08-0 | |||
| Description | CIRCUIT PIN PRNTD .300" .051" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3223-1-00-01-00-00-08-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Pin Contact |
| Mounting Type | Swage Mount |
| Flange Diameter | 1.778 mm [Typ] |
| Flange Thickness | 0.508 mm [Nom] |
| Outside Diameter | 1.016 mm [Typ] |
| Length Above Board | 8.128 mm [Typ] |
| Length Below Board | 1.295 mm [Typ] |
| Through Hole Size | 1.090 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
3223 1 00 01 00 00 08 0 3223100010000080 3223 100010000080 ND 3223100010000080ND 3223-100010000080 |
3223-1-00-01-00-00-08-0 Specification Sheet
CIRCUIT PIN PRNTD .300" .051" - 3223-1-00-01-00-00-08-0 (3223-100010000080-ND)
Related parts:CIRCUIT PIN PRNTD .300" .051" - 3223-1-00-01-00-00-08-0
Order 'circuit pin prntd .300" .051" - 3223-1-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3223-100010000080-ND.
CIRCUIT PIN PRNTD .300" .051" - 3223-1-00-00-00-00-08-0
Order 'circuit pin prntd .300" .051" - 3223-1-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3223-100000000080-ND.
CIRCUIT PIN PRNTD .300" .051" - 3223-1-00-15-00-00-08-0
Order 'circuit pin prntd .300" .051" - 3223-1-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3223-100150000080-ND.
CIRCUIT PIN PRNTD .300" .051" - 3223-1-00-21-00-00-08-0
Order 'circuit pin prntd .300" .051" - 3223-1-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3223-100210000080-ND.
CIRCUIT PIN PRNTD .300" .051" - 3223-1-00-34-00-00-08-0
Order 'circuit pin prntd .300" .051" - 3223-1-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3223-100340000080-ND.
CIRCUIT PIN PRNTD .300" .082" - 3223-2-00-01-00-00-08-0
Order 'circuit pin prntd .300" .082" - 3223-2-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3223-200010000080-ND.
CIRCUIT PIN PRNTD .300" .113" - 3223-3-00-01-00-00-08-0
Order 'circuit pin prntd .300" .113" - 3223-3-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3223-300010000080-ND.
CIRCUIT PIN PRNTD .257" .051" - 3301-1-14-01-00-00-08-0
Order 'circuit pin prntd .257" .051" - 3301-1-14-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3301-114010000080-ND.
CIRCUIT PIN PRNTD .357" .051" - 3302-1-14-01-00-00-08-0
Order 'circuit pin prntd .357" .051" - 3302-1-14-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3302-114010000080-ND.
CIRCUIT PIN PRNTD .375" .051" - 3303-1-14-01-00-00-08-0
Order 'circuit pin prntd .375" .051" - 3303-1-14-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3303-114010000080-ND.
CIRCUIT PIN PRNTD .562" .051" - 3304-1-14-01-00-00-08-0
Order 'circuit pin prntd .562" .051" - 3304-1-14-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3304-114010000080-ND.
CIRCUIT PIN PRNTD .300" .082" - 3223-2-00-00-00-00-08-0
Order 'circuit pin prntd .300" .082" - 3223-2-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3223-200000000080-ND.
CIRCUIT PIN PRNTD .300" .082" - 3223-2-00-15-00-00-08-0
Order 'circuit pin prntd .300" .082" - 3223-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3223-200150000080-ND.
CIRCUIT PIN PRNTD .300" .082" - 3223-2-00-21-00-00-08-0
Order 'circuit pin prntd .300" .082" - 3223-2-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3223-200210000080-ND.
CIRCUIT PIN PRNTD .300" .082" - 3223-2-00-34-00-00-08-0
Order 'circuit pin prntd .300" .082" - 3223-2-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3223-200340000080-ND.
Send this link via E-Mail
Help With This Screen