CIRCUIT PIN PRNTD .023" .125" - 3157-0-00-21-00-00-03-0
| Digi-Key Part Number | 3157-000210000030-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 3157-0-00-21-00-00-03-0 | |||
| Description | CIRCUIT PIN PRNTD .023" .125" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3157-0-00-21-00-00-03-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Pin Contact |
| Mounting Type | Press Fit |
| Flange Diameter | 1.143 mm [Typ] |
| Flange Thickness | 0.508 mm [Nom] |
| Outside Diameter | 0.457 mm [Typ] |
| Length Above Board | 3.683 mm [Typ] |
| Length Below Board | 1.143 mm [Typ] |
| Through Hole Size | 0.660 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
3157 0 00 21 00 00 03 0 3157000210000030 3157 000210000030 ND 3157000210000030ND 3157-000210000030 |
3157-0-00-21-00-00-03-0 Specification Sheet
CIRCUIT PIN PRNTD .023" .125" - 3157-0-00-21-00-00-03-0 (3157-000210000030-ND)
Related parts :CIRCUIT PIN PRNTD .023" .125" - 3157-0-00-21-00-00-03-0
Order 'circuit pin prntd .023" .125" - 3157-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3157-000210000030-ND.
CIRCUIT PIN PRNTD .023" .125" - 3157-0-00-00-00-00-03-0
Order 'circuit pin prntd .023" .125" - 3157-0-00-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3157-000000000030-ND.
CIRCUIT PIN PRNTD .023" .125" - 3157-0-00-01-00-00-03-0
Order 'circuit pin prntd .023" .125" - 3157-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3157-000010000030-ND.
CIRCUIT PIN PRNTD .023" .125" - 3157-0-00-15-00-00-03-0
Order 'circuit pin prntd .023" .125" - 3157-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3157-000150000030-ND.
CIRCUIT PIN PRNTD .023" .125" - 3157-0-00-34-00-00-03-0
Order 'circuit pin prntd .023" .125" - 3157-0-00-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3157-000340000030-ND.
CIRCUIT PIN PRNTD .156" .057" - 0282-0-01-21-00-00-03-0
Order 'circuit pin prntd .156" .057" - 0282-0-01-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0282-001210000030-ND.
CIRCUIT PIN PRNTD .282" .125" - 3138-3-00-21-00-00-08-0
Order 'circuit pin prntd .282" .125" - 3138-3-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3138-300210000080-ND.
CIRCUIT PIN PRNTD .188" .125" - 3159-3-00-21-00-00-08-0
Order 'circuit pin prntd .188" .125" - 3159-3-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3159-300210000080-ND.
CIRCUIT PIN PRNTD .258" .125" - 3230-3-00-21-00-00-08-0
Order 'circuit pin prntd .258" .125" - 3230-3-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3230-300210000080-ND.
CIRCUIT PIN PRNTD .056" .057" - 0290-0-00-21-00-00-03-0
Order 'circuit pin prntd .056" .057" - 0290-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0290-000210000030-ND.
CIRCUIT PIN PRNTD .030" .057" - 0315-0-00-21-00-00-03-0
Order 'circuit pin prntd .030" .057" - 0315-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0315-000210000030-ND.
CIRCUIT PIN PRNTD .282" .125" - 3138-3-00-00-00-00-08-0
Order 'circuit pin prntd .282" .125" - 3138-3-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3138-300000000080-ND.
CIRCUIT PIN PRNTD .282" .125" - 3138-3-00-01-00-00-08-0
Order 'circuit pin prntd .282" .125" - 3138-3-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3138-300010000080-ND.
CIRCUIT PIN PRNTD .282" .125" - 3138-3-00-15-00-00-08-0
Order 'circuit pin prntd .282" .125" - 3138-3-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3138-300150000080-ND.
CIRCUIT PIN PRNTD .282" .125" - 3138-3-00-34-00-00-08-0
Order 'circuit pin prntd .282" .125" - 3138-3-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3138-300340000080-ND.
Send this link via E-Mail
Help With This Screen