CIRCUIT PIN PRNTD .125" .219" - 3133-3-00-21-00-00-08-0 - Connectors
| Digi-Key Part Number | 3133-300210000080-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 3133-3-00-21-00-00-08-0 | |||
| Description | CIRCUIT PIN PRNTD .125" .219" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3133-3-00-21-00-00-08-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Pin Contact |
| Mounting Type | Swage Mount |
| Flange Diameter | 2.388 mm [Typ] |
| Flange Thickness | 0.787 mm [Nom] |
| Outside Diameter | 1.270 mm [Typ] |
| Length Above Board | 6.350 mm [Typ] |
| Length Below Board | 3.175 mm [Typ] |
| Through Hole Size | 1.630 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
3133 3 00 21 00 00 08 0 3133300210000080 3133 300210000080 ND 3133300210000080ND 3133-300210000080 |
3133-3-00-21-00-00-08-0 Specification Sheet
CIRCUIT PIN PRNTD .125" .219" - 3133-3-00-21-00-00-08-0 (3133-300210000080-ND) - Connectors
Related parts Connectors:CIRCUIT PIN PRNTD .125" .219" - 3133-3-00-21-00-00-08-0
Order 'circuit pin prntd .125" .219" - 3133-3-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3133-300210000080-ND.
CIRCUIT PIN PRNTD .125" .219" - 3133-3-00-00-00-00-08-0
Order 'circuit pin prntd .125" .219" - 3133-3-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3133-300000000080-ND.
CIRCUIT PIN PRNTD .125" .219" - 3133-3-00-01-00-00-08-0
Order 'circuit pin prntd .125" .219" - 3133-3-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3133-300010000080-ND.
CIRCUIT PIN PRNTD .125" .219" - 3133-3-00-15-00-00-08-0
Order 'circuit pin prntd .125" .219" - 3133-3-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3133-300150000080-ND.
CIRCUIT PIN PRNTD .125" .219" - 3133-3-00-34-00-00-08-0
Order 'circuit pin prntd .125" .219" - 3133-3-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3133-300340000080-ND.
CIRCUIT PIN PRNTD .063" .219" - 3133-1-00-21-00-00-08-0
Order 'circuit pin prntd .063" .219" - 3133-1-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3133-100210000080-ND.
CIRCUIT PIN PRNTD .094" .219" - 3133-2-00-21-00-00-08-0
Order 'circuit pin prntd .094" .219" - 3133-2-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3133-200210000080-ND.
CIRCUIT PIN PRNTD .156" .219" - 3133-4-00-21-00-00-08-0
Order 'circuit pin prntd .156" .219" - 3133-4-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3133-400210000080-ND.
CIRCUIT PIN PRNTD .257" .113" - 3301-3-14-21-00-00-08-0
Order 'circuit pin prntd .257" .113" - 3301-3-14-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3301-314210000080-ND.
CIRCUIT PIN PRNTD .357" .113" - 3302-3-14-21-00-00-08-0
Order 'circuit pin prntd .357" .113" - 3302-3-14-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3302-314210000080-ND.
CIRCUIT PIN PRNTD .375" .113" - 3303-3-14-21-00-00-08-0
Order 'circuit pin prntd .375" .113" - 3303-3-14-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3303-314210000080-ND.
CIRCUIT PIN PRNTD .562" .113" - 3304-3-14-21-00-00-08-0
Order 'circuit pin prntd .562" .113" - 3304-3-14-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3304-314210000080-ND.
CIRCUIT PIN PRNTD .125" .375" - 3231-3-00-21-00-00-08-0
Order 'circuit pin prntd .125" .375" - 3231-3-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3231-300210000080-ND.
CIRCUIT PIN PRNTD .063" .219" - 3133-1-00-00-00-00-08-0
Order 'circuit pin prntd .063" .219" - 3133-1-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3133-100000000080-ND.
CIRCUIT PIN PRNTD .063" .219" - 3133-1-00-01-00-00-08-0
Order 'circuit pin prntd .063" .219" - 3133-1-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3133-100010000080-ND.
Send this link via E-Mail
Help With This Screen