TEST POINT - 3132-0-00-15-00-00-0
| Digi-Key Part Number | 3132-0-00-1500000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 3132-0-00-15-00-00-0 | |||
| Description | TEST POINT | |||
| Quantity Available | 0 | |||
| All prices are in | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 3132-0-00-15-00-00-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 2.362 mm [Typ] |
| Flange Thickness | 0.762 mm [Nom] |
| Outside Diameter | 0.762 mm [Typ] |
| Length Above Board | 3.937 mm [Typ] |
| Length Below Board | 6.096 mm [Typ] |
| Through Hole Size | 0.810 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
3132 0 00 15 00 00 0 31320001500000 3132 0 00 1500000 ND 31320001500000ND 3132-0-00-1500000 |
3132-0-00-15-00-00-0 Specification Sheet
TEST POINT - 3132-0-00-15-00-00-0 (3132-0-00-1500000-ND)
Related parts :TEST POINT - 3132-0-00-15-00-00-0
Order 'test point - 3132-0-00-15-00-00-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3132-0-00-1500000-ND.
TERM TEST POINT SLOTTED .032"DIA - 1030
Order 'term test point slotted .032"dia - 1030' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1030K-ND.
TERM TEST POINT SLOTTED .032"DIA - 1031
Order 'term test point slotted .032"dia - 1031' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1031K-ND.
TERM TEST POINT SLOTTED .047"DIA - 1032
Order 'term test point slotted .047"dia - 1032' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1032K-ND.
TERM TEST POINT LOOP .093"DIA - 1033
Order 'term test point loop .093"dia - 1033' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1033K-ND.
TERM TEST POINT SLOTTED .043"DIA - 1034
Order 'term test point slotted .043"dia - 1034' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1034K-ND.
TERM TEST POINT SLOTTED .060"DIA - 1035
Order 'term test point slotted .060"dia - 1035' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1035K-ND.
TERM TEST POINT SLOTTED .047"DIA - 1036
Order 'term test point slotted .047"dia - 1036' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1036K-ND.
TERM TEST POINT SLOTTED .035"DIA - 1037
Order 'term test point slotted .035"dia - 1037' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1037K-ND.
TERM TEST POINT LOOP .070"DIA - 1038
Order 'term test point loop .070"dia - 1038' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1038K-ND.
TERM TEST POINT SLOTTED .051"DIA - 1039
Order 'term test point slotted .051"dia - 1039' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1039K-ND.
TERM TEST POINT SLOTTED .118" - 1040
Order 'term test point slotted .118" - 1040' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1040K-ND.
TERM TEST POINT LOOP.110"BLADE - 1041
Order 'term test point loop.110"blade - 1041' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1041K-ND.
TERM TEST POINT DL LOOP RA .050" - 1045
Order 'term test point dl loop ra .050" - 1045' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1045K-ND.
TERM TEST POINT .503"LONG .150" - 1046
Order 'term test point .503"long .150" - 1046' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1046K-ND.
Send this link via E-Mail
Help With This Screen