CIRCUIT PIN PRNTD .300"L .082"L - 3115-2-00-15-00-00-08-0 (3115-200150000080-ND) - Connectors
Related parts Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3115-2-00-15-00-00-08-0Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3115-2-00-15-00-00-08-0
Order 'circuit pin prntd .300"l .082"l - 3115-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3115-200150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3115-1-00-15-00-00-08-0
Order 'circuit pin prntd .300"l .051"l - 3115-1-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3115-100150000080-ND.
Tin-Lead Ic And Transistor Socket Connector Mill Max Pin Contact 3115-2-00-01-00-00-08-0
Order 'circuit pin prntd .300"l .082"l - 3115-2-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3115-200010000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3115-2-00-21-00-00-08-0
Order 'circuit pin prntd .300"l .082"l - 3115-2-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3115-200210000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3115-2-00-34-00-00-08-0
Order 'circuit pin prntd .300"l .082"l - 3115-2-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3115-200340000080-ND.
Ic And Transistor Socket Connector Mill Max Pin Contact 3115-1-00-00-00-00-08-0
Order 'circuit pin prntd .300"l .051"l - 3115-1-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3115-100000000080-ND.
Tin-Lead Ic And Transistor Socket Connector Mill Max Pin Contact 3115-1-00-01-00-00-08-0
Order 'circuit pin prntd .300"l .051"l - 3115-1-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3115-100010000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3115-1-00-21-00-00-08-0
Order 'circuit pin prntd .300"l .051"l - 3115-1-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3115-100210000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3115-1-00-34-00-00-08-0
Order 'circuit pin prntd .300"l .051"l - 3115-1-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3115-100340000080-ND.
Unplated Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Double End 3115-2-00-00-00-00-08-0
Order 'circuit pin prntd .300"l .082"l - 3115-2-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 3115-200000000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3110-2-00-15-00-00-08-0
Order 'circuit pin prntd .025"d .082"l - 3110-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3110-200150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3111-2-00-15-00-00-08-0
Order 'circuit pin prntd .025"d .082"l - 3111-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3111-200150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3112-2-00-15-00-00-08-0
Order 'circuit pin prntd .027"d .082"l - 3112-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3112-200150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3113-2-00-15-00-00-08-0
Order 'circuit pin prntd .040"d .094"l - 3113-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3113-200150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3114-2-00-15-00-00-08-0
Order 'circuit pin prntd .150"l .082"l - 3114-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3114-200150000080-ND.
Options for Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3115-2-00-15-00-00-08-0
Send this link via E-Mail
Help With This Screen
