Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief 3M (VA) M3DDK-5060K
IDC CABLE - MKR50K/MC50F/MKR50K - M3DDK-5060K - Cable Assemblies
| Digi-Key Part Number | M3DDK-5060K-ND |
1 10 100 250 500 1000 2500 5000 |
42.79000 37.52300 27.64860 23.86336 22.21762 19.15653 18.10325 17.51078 |
Extended Price
42.79 375.23 2764.86 5965.84 11108.81 19156.53 45258.12 87553.90 |
| Manufacturer Part Number | M3DDK-5060K | |||
| Description | IDC CABLE - MKR50K/MC50F/MKR50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DDK-5060K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DDK 5060K M3DDK5060K |
M3DDK-5060K Specification Sheet
IDC CABLE - MKR50K/MC50F/MKR50K - M3DDK-5060K (M3DDK-5060K-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief 3M (VA) M3DDK-5060KSocket to Plug Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3AKK-5060K
Order 'idc cable - msc50k/mc50f/mpk50k - M3AKK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5060K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Strain Relief 3M (VA) M3AMK-5060K
Order 'idc cable - msc50k/mc50f/mcg50k - M3AMK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5060K-ND.
Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Strain Relief 3M (VA) M3BBA-5060K
Order 'idc cable - msr50a/mc50f/msr50a - M3BBA-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-5060K-ND.
Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Strain Relief 3M (VA) M3BBK-5060K
Order 'idc cable - msr50k/mc50f/msr50k - M3BBK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-5060K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Strain Relief 3M (VA) M3BEK-5060K
Order 'idc cable - msr50k/mc50f/mce50k - M3BEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-5060K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Strain Relief 3M (VA) M3BMK-5060K
Order 'idc cable - msr50k/mc50f/mcg50k - M3BMK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-5060K-ND.
Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3CCA-5060K
Order 'idc cable - mkc50a/mc50f/mkc50a - M3CCA-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-5060K-ND.
Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3CCK-5060K
Order 'idc cable - mkc50k/mc50f/mkc50k - M3CCK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-5060K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3CEK-5060K
Order 'idc cable - mkc50k/mc50f/mce50k - M3CEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-5060K-ND.
Socket to Plug Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3CKK-5060K
Order 'idc cable - mkc50k/mc50f/mpk50k - M3CKK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-5060K-ND.
Card Edge to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Strain Relief 3M (VA) M3MMK-5060K
Order 'idc cable - mcg50k/mc50f/mcg50k - M3MMK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-5060K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3TEK-5060K
Order 'idc cable - msd50k/mc50f/mce50k - M3TEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-5060K-ND.
Socket to Plug Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3TKK-5060K
Order 'idc cable - msd50k/mc50f/mpk50k - M3TKK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-5060K-ND.
Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3TTK-5060K
Order 'idc cable - msd50k/mc50f/msd50k - M3TTK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-5060K-ND.
PCB to Cable Rectangular Cable Assembly 60.0" (1524.0mm) - 3M (VA) M2MXH-5060K
Order 'idc cable - mdm50h/mc50f/x - M2MXH-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5060K-ND.
Options for Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief 3M (VA) M3DDK-5060K
Send this link via E-Mail
Help With This Screen
