CIRCUIT PIN PRNTD .027"D .082"L - 3112-2-00-15-00-00-08-0
| Digi-Key Part Number | 3112-200150000080-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 3112-2-00-15-00-00-08-0 | |||
| Description | CIRCUIT PIN PRNTD .027"D .082"L | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3112-2-00-15-00-00-08-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Pin Contact |
| Mounting Type | Swage Mount |
| Flange Diameter | 1.575 mm [Typ] |
| Flange Thickness | 0.635 mm [Nom] |
| Outside Diameter | 0.610 mm [Typ] |
| Length Above Board | 3.810 mm [Typ] |
| Length Below Board | 2.083 mm [Typ] |
| Through Hole Size | 1.090 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
3112 2 00 15 00 00 08 0 3112200150000080 3112 200150000080 ND 3112200150000080ND 3112-200150000080 |
3112-2-00-15-00-00-08-0 Specification Sheet
CIRCUIT PIN PRNTD .027"D .082"L - 3112-2-00-15-00-00-08-0 (3112-200150000080-ND)
Related parts :CIRCUIT PIN PRNTD .027"D .082"L - 3112-2-00-15-00-00-08-0
Order 'circuit pin prntd .027"d .082"l - 3112-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3112-200150000080-ND.
CIRCUIT PIN PRNTD .027"D .082"L - 3112-2-00-00-00-00-08-0
Order 'circuit pin prntd .027"d .082"l - 3112-2-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3112-200000000080-ND.
CIRCUIT PIN PRNTD .027"D .082"L - 3112-2-00-01-00-00-08-0
Order 'circuit pin prntd .027"d .082"l - 3112-2-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3112-200010000080-ND.
CIRCUIT PIN PRNTD .027"D .082"L - 3112-2-00-34-00-00-08-0
Order 'circuit pin prntd .027"d .082"l - 3112-2-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3112-200340000080-ND.
CIRCUIT PIN PRNTD .027"D .051"L - 3112-1-00-15-00-00-08-0
Order 'circuit pin prntd .027"d .051"l - 3112-1-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3112-100150000080-ND.
CIRCUIT PIN PRNTD .027"D .113"L - 3112-3-00-15-00-00-08-0
Order 'circuit pin prntd .027"d .113"l - 3112-3-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3112-300150000080-ND.
CIRCUIT PIN PRNTD .025"D .082"L - 3110-2-00-15-00-00-08-0
Order 'circuit pin prntd .025"d .082"l - 3110-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3110-200150000080-ND.
CIRCUIT PIN PRNTD .025"D .082"L - 3111-2-00-15-00-00-08-0
Order 'circuit pin prntd .025"d .082"l - 3111-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3111-200150000080-ND.
CIRCUIT PIN PRNTD .150"L .082"L - 3114-2-00-15-00-00-08-0
Order 'circuit pin prntd .150"l .082"l - 3114-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3114-200150000080-ND.
CIRCUIT PIN PRNTD .300"L .082"L - 3115-2-00-15-00-00-08-0
Order 'circuit pin prntd .300"l .082"l - 3115-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3115-200150000080-ND.
CIRCUIT PIN PRNTD .033"D .082"L - 3116-2-00-15-00-00-08-0
Order 'circuit pin prntd .033"d .082"l - 3116-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3116-200150000080-ND.
CIRCUIT PIN PRNTD .050"D .082"L - 3156-2-00-15-00-00-08-0
Order 'circuit pin prntd .050"d .082"l - 3156-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3156-200150000080-ND.
CIRCUIT PIN PRNTD .025"D .082"L - 3110-2-00-00-00-00-08-0
Order 'circuit pin prntd .025"d .082"l - 3110-2-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3110-200000000080-ND.
CIRCUIT PIN PRNTD .025"D .082"L - 3110-2-00-01-00-00-08-0
Order 'circuit pin prntd .025"d .082"l - 3110-2-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3110-200010000080-ND.
CIRCUIT PIN PRNTD .025"D .082"L - 3110-2-00-21-00-00-08-0
Order 'circuit pin prntd .025"d .082"l - 3110-2-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3110-200210000080-ND.
Send this link via E-Mail
Help With This Screen