CIRCUIT PIN PRINTED .1000" .113" - 3106-3-00-01-00-00-08-0
| Digi-Key Part Number | 3106-300010000080-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 3106-3-00-01-00-00-08-0 | |||
| Description | CIRCUIT PIN PRINTED .1000" .113" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3106-3-00-01-00-00-08-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Pin Contact |
| Mounting Type | Swage Mount |
| Flange Diameter | 1.778 mm [Typ] |
| Flange Thickness | 0.508 mm [Nom] |
| Outside Diameter | 1.016 mm [Typ] |
| Length Above Board | 25.908 mm [Typ] |
| Length Below Board | 2.870 mm [Typ] |
| Through Hole Size | 1.090 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
3106 3 00 01 00 00 08 0 3106300010000080 3106 300010000080 ND 3106300010000080ND 3106-300010000080 |
3106-3-00-01-00-00-08-0 Specification Sheet
CIRCUIT PIN PRINTED .1000" .113" - 3106-3-00-01-00-00-08-0 (3106-300010000080-ND)
Related parts:CIRCUIT PIN PRINTED .1000" .113" - 3106-3-00-01-00-00-08-0
Order 'circuit pin printed .1000" .113" - 3106-3-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3106-300010000080-ND.
CIRCUIT PIN PRINTED .1000" .113" - 3106-3-00-00-00-00-08-0
Order 'circuit pin printed .1000" .113" - 3106-3-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3106-300000000080-ND.
CIRCUIT PIN PRINTED .1000" .113" - 3106-3-00-15-00-00-08-0
Order 'circuit pin printed .1000" .113" - 3106-3-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3106-300150000080-ND.
CIRCUIT PIN PRINTED .1000" .113" - 3106-3-00-21-00-00-08-0
Order 'circuit pin printed .1000" .113" - 3106-3-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3106-300210000080-ND.
CIRCUIT PIN PRINTED .1000" .113" - 3106-3-00-34-00-00-08-0
Order 'circuit pin printed .1000" .113" - 3106-3-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3106-300340000080-ND.
CIRCUIT PIN PRINTED .1000" .051" - 3106-1-00-01-00-00-08-0
Order 'circuit pin printed .1000" .051" - 3106-1-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3106-100010000080-ND.
CIRCUIT PIN PRINTED .1000" .082" - 3106-2-00-01-00-00-08-0
Order 'circuit pin printed .1000" .082" - 3106-2-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3106-200010000080-ND.
CIRCUIT PIN PRINTED .150" .113" - 3101-3-00-00-00-00-08-0
Order 'circuit pin printed .150" .113" - 3101-3-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3101-300000000080-ND.
CIRCUIT PIN PRINTED .150" .113" - 3101-3-00-15-00-00-08-0
Order 'circuit pin printed .150" .113" - 3101-3-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3101-300150000080-ND.
CIRCUIT PIN PRINTED .150" .113" - 3101-3-00-21-00-00-08-0
Order 'circuit pin printed .150" .113" - 3101-3-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3101-300210000080-ND.
CIRCUIT PIN PRINTED .150" .113" - 3101-3-00-34-00-00-08-0
Order 'circuit pin printed .150" .113" - 3101-3-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3101-300340000080-ND.
CIRCUIT PIN PRINTED .188" .113" - 3102-3-00-00-00-00-08-0
Order 'circuit pin printed .188" .113" - 3102-3-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3102-300000000080-ND.
CIRCUIT PIN PRINTED .188" .113" - 3102-3-00-15-00-00-08-0
Order 'circuit pin printed .188" .113" - 3102-3-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3102-300150000080-ND.
CIRCUIT PIN PRINTED .188" .113" - 3102-3-00-21-00-00-08-0
Order 'circuit pin printed .188" .113" - 3102-3-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3102-300210000080-ND.
CIRCUIT PIN PRINTED .188" .113" - 3102-3-00-34-00-00-08-0
Order 'circuit pin printed .188" .113" - 3102-3-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3102-300340000080-ND.
Send this link via E-Mail
Help With This Screen