CIRCUIT PIN PRINTED .300" .051" - 3103-1-00-15-00-00-08-0 - Connectors
| Digi-Key Part Number | 3103-100150000080-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 3103-1-00-15-00-00-08-0 | |||
| Description | CIRCUIT PIN PRINTED .300" .051" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3103-1-00-15-00-00-08-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Pin Contact |
| Mounting Type | Swage Mount |
| Flange Diameter | 1.778 mm [Typ] |
| Flange Thickness | 0.508 mm [Nom] |
| Outside Diameter | 1.016 mm [Typ] |
| Length Above Board | 8.128 mm [Typ] |
| Length Below Board | 1.295 mm [Typ] |
| Through Hole Size | 1.090 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
3103 1 00 15 00 00 08 0 3103100150000080 3103 100150000080 ND 3103100150000080ND 3103-100150000080 |
3103-1-00-15-00-00-08-0 Specification Sheet
CIRCUIT PIN PRINTED .300" .051" - 3103-1-00-15-00-00-08-0 (3103-100150000080-ND) - Connectors
Related parts Connectors:CIRCUIT PIN PRINTED .300" .051" - 3103-1-00-15-00-00-08-0
Order 'circuit pin printed .300" .051" - 3103-1-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3103-100150000080-ND.
CIRCUIT PIN PRINTED .300" .051" - 3103-1-00-00-00-00-08-0
Order 'circuit pin printed .300" .051" - 3103-1-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3103-100000000080-ND.
CIRCUIT PIN PRINTED .300" .051" - 3103-1-00-01-00-00-08-0
Order 'circuit pin printed .300" .051" - 3103-1-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3103-100010000080-ND.
CIRCUIT PIN PRINTED .300" .051" - 3103-1-00-34-00-00-08-0
Order 'circuit pin printed .300" .051" - 3103-1-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3103-100340000080-ND.
CIRCUIT PIN PRINTED .300" .082" - 3103-2-00-15-00-00-08-0
Order 'circuit pin printed .300" .082" - 3103-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3103-200150000080-ND.
CIRCUIT PIN PRINTED .300" .113" - 3103-3-00-15-00-00-08-0
Order 'circuit pin printed .300" .113" - 3103-3-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3103-300150000080-ND.
CIRCUIT PIN PRINTED .150" .051" - 3101-1-00-00-00-00-08-0
Order 'circuit pin printed .150" .051" - 3101-1-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3101-100000000080-ND.
CIRCUIT PIN PRINTED .150" .051" - 3101-1-00-01-00-00-08-0
Order 'circuit pin printed .150" .051" - 3101-1-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3101-100010000080-ND.
CIRCUIT PIN PRINTED .150" .051" - 3101-1-00-34-00-00-08-0
Order 'circuit pin printed .150" .051" - 3101-1-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3101-100340000080-ND.
CIRCUIT PIN PRINTED .188" .051" - 3102-1-00-00-00-00-08-0
Order 'circuit pin printed .188" .051" - 3102-1-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3102-100000000080-ND.
CIRCUIT PIN PRINTED .188" .051" - 3102-1-00-01-00-00-08-0
Order 'circuit pin printed .188" .051" - 3102-1-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3102-100010000080-ND.
CIRCUIT PIN PRINTED .188" .051" - 3102-1-00-34-00-00-08-0
Order 'circuit pin printed .188" .051" - 3102-1-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3102-100340000080-ND.
CIRCUIT PIN PRINTED .300" .082" - 3103-2-00-00-00-00-08-0
Order 'circuit pin printed .300" .082" - 3103-2-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3103-200000000080-ND.
CIRCUIT PIN PRINTED .300" .082" - 3103-2-00-01-00-00-08-0
Order 'circuit pin printed .300" .082" - 3103-2-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3103-200010000080-ND.
CIRCUIT PIN PRINTED .300" .082" - 3103-2-00-34-00-00-08-0
Order 'circuit pin printed .300" .082" - 3103-2-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3103-200340000080-ND.
Send this link via E-Mail
Help With This Screen