TERM SOLDER TURRET .089"D .141"L - 2821-3-00-00-00-00-07-0
| Digi-Key Part Number | 2821-300000000070-ND |
1000 |
.62815 |
Extended Price
628.15 |
| Manufacturer Part Number | 2821-3-00-00-00-00-07-0 | |||
| Description | TERM SOLDER TURRET .089"D .141"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2821-3-00-00-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 4.750 mm [Typ] |
| Flange Thickness | 1.194 mm [Nom] |
| Outside Diameter | 3.099 mm [Typ] |
| Length Above Board | 1.194 mm [Typ] |
| Length Below Board | 13.106 mm [Typ] |
| Through Hole Size | 3.210 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2821 3 00 00 00 00 07 0 2821300000000070 2821 300000000070 ND 2821300000000070ND 2821-300000000070 |
2821-3-00-00-00-00-07-0 Specification Sheet
TERM SOLDER TURRET .089"D .141"L - 2821-3-00-00-00-00-07-0 (2821-300000000070-ND)
Related parts:TERM SOLDER TURRET .089"D .141"L - 2821-3-00-00-00-00-07-0
Order 'term solder turret .089"d .141"l - 2821-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-300000000070-ND.
TERM SOLDER TURRET .089"D .141"L - 2821-3-00-01-00-00-07-0
Order 'term solder turret .089"d .141"l - 2821-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-300010000070-ND.
TERM SOLDER TURRET .089"D .141"L - 2821-3-00-44-00-00-07-0
Order 'term solder turret .089"d .141"l - 2821-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-300440000070-ND.
TERM SOLDER TURRET .089"D .141"L - 2821-3-00-50-00-00-07-0
Order 'term solder turret .089"d .141"l - 2821-3-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-300500000070-ND.
TERM SOLDER TURRET .089"D .109"L - 2821-2-00-00-00-00-07-0
Order 'term solder turret .089"d .109"l - 2821-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-200000000070-ND.
TERM SOLDER TURRET .089"D .109"L - 2821-2-00-01-00-00-07-0
Order 'term solder turret .089"d .109"l - 2821-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-200010000070-ND.
TERM SOLDER TURRET .089"D .109"L - 2821-2-00-44-00-00-07-0
Order 'term solder turret .089"d .109"l - 2821-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-200440000070-ND.
TERM SOLDER TURRET .089"D .109"L - 2821-2-00-50-00-00-07-0
Order 'term solder turret .089"d .109"l - 2821-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-200500000070-ND.
TERM SOLDER TURRET .089"D .172"L - 2821-4-00-00-00-00-07-0
Order 'term solder turret .089"d .172"l - 2821-4-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-400000000070-ND.
TERM SOLDER TURRET .089"D .172"L - 2821-4-00-01-00-00-07-0
Order 'term solder turret .089"d .172"l - 2821-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-400010000070-ND.
TERM SOLDER TURRET .089"D .172"L - 2821-4-00-44-00-00-07-0
Order 'term solder turret .089"d .172"l - 2821-4-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-400440000070-ND.
TERM SOLDER TURRET .089"D .172"L - 2821-4-00-50-00-00-07-0
Order 'term solder turret .089"d .172"l - 2821-4-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2821-400500000070-ND.
TERM SOLDER TURRET .078"D .141"L - 2801-3-00-00-00-00-07-0
Order 'term solder turret .078"d .141"l - 2801-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2801-300000000070-ND.
TERM SOLDER TURRET .078"D .141"L - 2801-3-00-01-00-00-07-0
Order 'term solder turret .078"d .141"l - 2801-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2801-300010000070-ND.
TERM SOLDER TURRET .078"D .141"L - 2801-3-00-44-00-00-07-0
Order 'term solder turret .078"d .141"l - 2801-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2801-300440000070-ND.
Send this link via E-Mail
Help With This Screen