Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TERM SOLDER TURRET .078"D .075"L - 2817-1-00-50-00-00-07-0

Digi-Key Part Number 2817-100500000070-ND
Price Break
1000
Unit Price
.72284
Extended Price
722.84
Manufacturer Part Number2817-1-00-50-00-00-07-0
DescriptionTERM SOLDER TURRET .078"D .075"L
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2817-1-00-50-00-00-07-0
VendorMill Max
CategoryConnectors
TypeTurret Terminal
Mounting TypeSwage Mount
Flange Diameter4.750 mm [Typ]
Flange Thickness1.168 mm [Nom]
Outside Diameter2.845 mm [Typ]
Length Above Board1.118 mm [Typ]
Length Below Board12.471 mm [Typ]
Through Hole Size2.950 mm [Min]
PackagingBulk
Contact MaterialBrass Alloy
Contact FinishTin-Lead
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Other Names 2817 1 00 50 00 00 07 0
2817100500000070
2817 100500000070 ND
2817100500000070ND
2817-100500000070

2817-1-00-50-00-00-07-0 Specification Sheet

Image of TERM SOLDER TURRET .078"D .075"L - 2817-1-00-50-00-00-07-0

TERM SOLDER TURRET .078"D .075"L - 2817-1-00-50-00-00-07-0 (2817-100500000070-ND)

Related parts:
TERM SOLDER TURRET .078"D .075"L - 2817-1-00-50-00-00-07-0
 Order 'term solder turret .078"d .075"l - 2817-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2817-100500000070-ND.
TERM SOLDER TURRET .078"D .075"L - 2817-1-00-00-00-00-07-0
 Order 'term solder turret .078"d .075"l - 2817-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2817-100000000070-ND.
TERM SOLDER TURRET .078"D .075"L - 2817-1-00-01-00-00-07-0
 Order 'term solder turret .078"d .075"l - 2817-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2817-100010000070-ND.
TERM SOLDER TURRET .078"D .075"L - 2817-1-00-44-00-00-07-0
 Order 'term solder turret .078"d .075"l - 2817-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2817-100440000070-ND.
TERM SOLDER TURRET .078"D .075"L - 2815-1-00-00-00-00-07-0
 Order 'term solder turret .078"d .075"l - 2815-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2815-100000000070-ND.
TERM SOLDER TURRET .078"D .075"L - 2815-1-00-01-00-00-07-0
 Order 'term solder turret .078"d .075"l - 2815-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2815-100010000070-ND.
TERM SOLDER TURRET .078"D .075"L - 2815-1-00-44-00-00-07-0
 Order 'term solder turret .078"d .075"l - 2815-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2815-100440000070-ND.
TERM SOLDER TURRET .078"D .075"L - 2815-1-00-50-00-00-07-0
 Order 'term solder turret .078"d .075"l - 2815-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2815-100500000070-ND.
TERM SOLDER TURRET .078"D .105"L - 2817-2-00-50-00-00-07-0
 Order 'term solder turret .078"d .105"l - 2817-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2817-200500000070-ND.
TERM SOLDER TURRET .078"D .135"L - 2817-3-00-50-00-00-07-0
 Order 'term solder turret .078"d .135"l - 2817-3-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2817-300500000070-ND.
TERM SOLDER TURRET .078"D .165"L - 2817-4-00-50-00-00-07-0
 Order 'term solder turret .078"d .165"l - 2817-4-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2817-400500000070-ND.
TERM SOLDER SLOT .047"D .075"L - 2515-1-01-50-00-00-07-0
 Order 'term solder slot .047"d .075"l - 2515-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2515-101500000070-ND.
TERM SOLDER SLOT .032"D .075"L - 2516-1-01-50-00-00-07-0
 Order 'term solder slot .032"d .075"l - 2516-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2516-101500000070-ND.
TERM SOLDER SLOT .050"D .075"L - 2701-1-01-50-00-00-07-0
 Order 'term solder slot .050"d .075"l - 2701-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2701-101500000070-ND.
TERM SOLDER SLOT .040"D .075"L - 2808-1-01-50-00-00-07-0
 Order 'term solder slot .040"d .075"l - 2808-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2808-101500000070-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TERM SOLDER TURRET .078"D .075"L - 2817-1-00-44-00-00-07-0 Next: TERM SOLDER TURRET .078"D .078"L - 2801-1-00-00-00-00-07-0