TERM SOLDER TURRET .083"D .172"L - 2816-4-00-01-00-00-07-0 - Connectors
| Digi-Key Part Number | 2816-400010000070-ND |
1000 |
.55573 |
Extended Price
555.73 |
| Manufacturer Part Number | 2816-4-00-01-00-00-07-0 | |||
| Description | TERM SOLDER TURRET .083"D .172"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2816-4-00-01-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 4.343 mm [Typ] |
| Flange Thickness | 1.194 mm [Nom] |
| Outside Diameter | 2.845 mm [Typ] |
| Length Above Board | 1.194 mm [Typ] |
| Length Below Board | 7.925 mm [Typ] |
| Through Hole Size | 2.950 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2816 4 00 01 00 00 07 0 2816400010000070 2816 400010000070 ND 2816400010000070ND 2816-400010000070 |
2816-4-00-01-00-00-07-0 Specification Sheet
TERM SOLDER TURRET .083"D .172"L - 2816-4-00-01-00-00-07-0 (2816-400010000070-ND) - Connectors
Related parts Connectors:TERM SOLDER TURRET .083"D .172"L - 2816-4-00-01-00-00-07-0
Order 'term solder turret .083"d .172"l - 2816-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-400010000070-ND.
TERM SOLDER TURRET .083"D .172"L - 2816-4-00-00-00-00-07-0
Order 'term solder turret .083"d .172"l - 2816-4-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-400000000070-ND.
TERM SOLDER TURRET .083"D .172"L - 2816-4-00-44-00-00-07-0
Order 'term solder turret .083"d .172"l - 2816-4-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-400440000070-ND.
TERM SOLDER TURRET .083"D .172"L - 2816-4-00-50-00-00-07-0
Order 'term solder turret .083"d .172"l - 2816-4-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-400500000070-ND.
TERM SOLDER TURRET .078"D .172"L - 2801-4-00-00-00-00-07-0
Order 'term solder turret .078"d .172"l - 2801-4-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2801-400000000070-ND.
TERM SOLDER TURRET .078"D .172"L - 2801-4-00-44-00-00-07-0
Order 'term solder turret .078"d .172"l - 2801-4-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2801-400440000070-ND.
TERM SOLDER TURRET .078"D .172"L - 2801-4-00-50-00-00-07-0
Order 'term solder turret .078"d .172"l - 2801-4-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2801-400500000070-ND.
TERM SOLDER TURRET .083"D .078"L - 2816-1-00-00-00-00-07-0
Order 'term solder turret .083"d .078"l - 2816-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-100000000070-ND.
TERM SOLDER TURRET .083"D .078"L - 2816-1-00-44-00-00-07-0
Order 'term solder turret .083"d .078"l - 2816-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-100440000070-ND.
TERM SOLDER TURRET .083"D .078"L - 2816-1-00-50-00-00-07-0
Order 'term solder turret .083"d .078"l - 2816-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-100500000070-ND.
TERM SOLDER TURRET .083"D .109"L - 2816-2-00-00-00-00-07-0
Order 'term solder turret .083"d .109"l - 2816-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-200000000070-ND.
TERM SOLDER TURRET .083"D .109"L - 2816-2-00-44-00-00-07-0
Order 'term solder turret .083"d .109"l - 2816-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-200440000070-ND.
TERM SOLDER TURRET .083"D .109"L - 2816-2-00-50-00-00-07-0
Order 'term solder turret .083"d .109"l - 2816-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-200500000070-ND.
TERM SOLDER TURRET .083"D .141"L - 2816-3-00-00-00-00-07-0
Order 'term solder turret .083"d .141"l - 2816-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-300000000070-ND.
TERM SOLDER TURRET .083"D .141"L - 2816-3-00-44-00-00-07-0
Order 'term solder turret .083"d .141"l - 2816-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2816-300440000070-ND.
Send this link via E-Mail
Help With This Screen