Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TERM SOLDER TURRET .082"D .230"L - 2812-4-00-01-00-00-07-0

Digi-Key Part Number 2812-400010000070-ND
Price Break
1000
Unit Price
.89488
Extended Price
894.88
Manufacturer Part Number2812-4-00-01-00-00-07-0
DescriptionTERM SOLDER TURRET .082"D .230"L
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2812-4-00-01-00-00-07-0
VendorMill Max
CategoryConnectors
TypeTurret Terminal
Mounting TypeSwage Mount
Flange Diameter4.750 mm [Typ]
Flange Thickness1.143 mm [Nom]
Outside Diameter2.845 mm [Typ]
Length Above Board8.992 mm [Typ]
Length Below Board13.919 mm [Typ]
Through Hole Size2.950 mm [Min]
PackagingBulk
Contact MaterialBrass Alloy
Contact FinishTin-Lead
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Other Names 2812 4 00 01 00 00 07 0
2812400010000070
2812 400010000070 ND
2812400010000070ND
2812-400010000070

2812-4-00-01-00-00-07-0 Specification Sheet

Image of TERM SOLDER TURRET .082"D .230"L - 2812-4-00-01-00-00-07-0

TERM SOLDER TURRET .082"D .230"L - 2812-4-00-01-00-00-07-0 (2812-400010000070-ND)

Related parts:
TERM SOLDER TURRET .082"D .230"L - 2812-4-00-01-00-00-07-0
 Order 'term solder turret .082"d .230"l - 2812-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-400010000070-ND.
TERM SOLDER TURRET .082"D .230"L - 2812-4-00-00-00-00-07-0
 Order 'term solder turret .082"d .230"l - 2812-4-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-400000000070-ND.
TERM SOLDER TURRET .082"D .230"L - 2812-4-00-44-00-00-07-0
 Order 'term solder turret .082"d .230"l - 2812-4-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-400440000070-ND.
TERM SOLDER TURRET .082"D .230"L - 2812-4-00-50-00-00-07-0
 Order 'term solder turret .082"d .230"l - 2812-4-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-400500000070-ND.
TERM SOLDER TURRET .082"D .105"L - 2812-1-00-01-00-00-07-0
 Order 'term solder turret .082"d .105"l - 2812-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-100010000070-ND.
TERM SOLDER TURRET .082"D .135"L - 2812-2-00-01-00-00-07-0
 Order 'term solder turret .082"d .135"l - 2812-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-200010000070-ND.
TERM SOLDER TURRET .082"D .165"L - 2812-3-00-01-00-00-07-0
 Order 'term solder turret .082"d .165"l - 2812-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-300010000070-ND.
TERM SOLDER TURRET .045"D .156"L - 2329-4-00-01-00-00-07-0
 Order 'term solder turret .045"d .156"l - 2329-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2329-400010000070-ND.
TERM SOLDER TURRET .064"D .165"L - 2551-4-00-01-00-00-07-0
 Order 'term solder turret .064"d .165"l - 2551-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2551-400010000070-ND.
TERM SOLDER TURRET .064"D .165"L - 2702-4-00-01-00-00-07-0
 Order 'term solder turret .064"d .165"l - 2702-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2702-400010000070-ND.
TERM SOLDER TURRET .078"D .172"L - 2801-4-00-01-00-00-07-0
 Order 'term solder turret .078"d .172"l - 2801-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2801-400010000070-ND.
TERM SOLDER TURRET .040"D .165"L - 2810-4-00-01-00-00-07-0
 Order 'term solder turret .040"d .165"l - 2810-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2810-400010000070-ND.
TERM SOLDER TURRET .075"D .165"L - 2811-4-00-01-00-00-07-0
 Order 'term solder turret .075"d .165"l - 2811-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2811-400010000070-ND.
TERM SOLDER TURRET .082"D .105"L - 2812-1-00-00-00-00-07-0
 Order 'term solder turret .082"d .105"l - 2812-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-100000000070-ND.
TERM SOLDER TURRET .082"D .105"L - 2812-1-00-44-00-00-07-0
 Order 'term solder turret .082"d .105"l - 2812-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-100440000070-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TERM SOLDER TURRET .082"D .230"L - 2812-4-00-00-00-00-07-0 Next: TERM SOLDER TURRET .082"D .230"L - 2812-4-00-44-00-00-07-0