TERM SOLDER TURRET .082"D .135"L - 2812-2-00-00-00-00-07-0
| Digi-Key Part Number | 2812-200000000070-ND |
1000 |
.36295 |
Extended Price
362.95 |
| Manufacturer Part Number | 2812-2-00-00-00-00-07-0 | |||
| Description | TERM SOLDER TURRET .082"D .135"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2812-2-00-00-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 4.750 mm [Typ] |
| Flange Thickness | 1.143 mm [Nom] |
| Outside Diameter | 2.845 mm [Typ] |
| Length Above Board | 8.966 mm [Typ] |
| Length Below Board | 11.532 mm [Typ] |
| Through Hole Size | 2.950 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2812 2 00 00 00 00 07 0 2812200000000070 2812 200000000070 ND 2812200000000070ND 2812-200000000070 |
2812-2-00-00-00-00-07-0 Specification Sheet
TERM SOLDER TURRET .082"D .135"L - 2812-2-00-00-00-00-07-0 (2812-200000000070-ND)
Related parts:TERM SOLDER TURRET .082"D .135"L - 2812-2-00-00-00-00-07-0
Order 'term solder turret .082"d .135"l - 2812-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-200000000070-ND.
TERM SOLDER TURRET .082"D .135"L - 2812-2-00-01-00-00-07-0
Order 'term solder turret .082"d .135"l - 2812-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-200010000070-ND.
TERM SOLDER TURRET .082"D .135"L - 2812-2-00-44-00-00-07-0
Order 'term solder turret .082"d .135"l - 2812-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-200440000070-ND.
TERM SOLDER TURRET .082"D .135"L - 2812-2-00-50-00-00-07-0
Order 'term solder turret .082"d .135"l - 2812-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-200500000070-ND.
TERM SOLDER TURRET .082"D .105"L - 2812-1-00-00-00-00-07-0
Order 'term solder turret .082"d .105"l - 2812-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-100000000070-ND.
TERM SOLDER TURRET .082"D .105"L - 2812-1-00-01-00-00-07-0
Order 'term solder turret .082"d .105"l - 2812-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-100010000070-ND.
TERM SOLDER TURRET .082"D .105"L - 2812-1-00-44-00-00-07-0
Order 'term solder turret .082"d .105"l - 2812-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-100440000070-ND.
TERM SOLDER TURRET .082"D .105"L - 2812-1-00-50-00-00-07-0
Order 'term solder turret .082"d .105"l - 2812-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-100500000070-ND.
TERM SOLDER TURRET .082"D .165"L - 2812-3-00-00-00-00-07-0
Order 'term solder turret .082"d .165"l - 2812-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-300000000070-ND.
TERM SOLDER TURRET .082"D .165"L - 2812-3-00-01-00-00-07-0
Order 'term solder turret .082"d .165"l - 2812-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-300010000070-ND.
TERM SOLDER TURRET .082"D .165"L - 2812-3-00-44-00-00-07-0
Order 'term solder turret .082"d .165"l - 2812-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-300440000070-ND.
TERM SOLDER TURRET .082"D .165"L - 2812-3-00-50-00-00-07-0
Order 'term solder turret .082"d .165"l - 2812-3-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-300500000070-ND.
TERM SOLDER TURRET .082"D .230"L - 2812-4-00-00-00-00-07-0
Order 'term solder turret .082"d .230"l - 2812-4-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-400000000070-ND.
TERM SOLDER TURRET .082"D .230"L - 2812-4-00-01-00-00-07-0
Order 'term solder turret .082"d .230"l - 2812-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-400010000070-ND.
TERM SOLDER TURRET .082"D .230"L - 2812-4-00-44-00-00-07-0
Order 'term solder turret .082"d .230"l - 2812-4-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2812-400440000070-ND.
Send this link via E-Mail
Help With This Screen