TERM SOLDER TURRET .075"D .135"L - 2811-3-00-44-00-00-07-0
| Digi-Key Part Number | 2811-300440000070-ND |
1000 |
.76058 |
Extended Price
760.58 |
| Manufacturer Part Number | 2811-3-00-44-00-00-07-0 | |||
| Description | TERM SOLDER TURRET .075"D .135"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2811-3-00-44-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 4.750 mm [Typ] |
| Flange Thickness | 1.168 mm [Nom] |
| Outside Diameter | 2.845 mm [Typ] |
| Length Above Board | 1.041 mm [Typ] |
| Length Below Board | 14.300 mm [Typ] |
| Through Hole Size | 2.950 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Silver |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2811 3 00 44 00 00 07 0 2811300440000070 2811 300440000070 ND 2811300440000070ND 2811-300440000070 |
2811-3-00-44-00-00-07-0 Specification Sheet
TERM SOLDER TURRET .075"D .135"L - 2811-3-00-44-00-00-07-0 (2811-300440000070-ND)
Related parts:TERM SOLDER TURRET .075"D .135"L - 2811-3-00-00-00-00-07-0
Order 'term solder turret .075"d .135"l - 2811-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2811-300000000070-ND.
TERM SOLDER TURRET .075"D .135"L - 2811-3-00-01-00-00-07-0
Order 'term solder turret .075"d .135"l - 2811-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2811-300010000070-ND.
TERM SOLDER TURRET .075"D .135"L - 2811-3-00-50-00-00-07-0
Order 'term solder turret .075"d .135"l - 2811-3-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2811-300500000070-ND.
TERM SOLDER TURRET .075"D .135"L - 2811-3-00-44-00-00-07-0
Order 'term solder turret .075"d .135"l - 2811-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2811-300440000070-ND.
TERM SOLDER TURRET .075"D .105"L - 2811-2-00-44-00-00-07-0
Order 'term solder turret .075"d .105"l - 2811-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2811-200440000070-ND.
TERM SOLDER TURRET .075"D .165"L - 2811-4-00-44-00-00-07-0
Order 'term solder turret .075"d .165"l - 2811-4-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2811-400440000070-ND.
TERM SOLDER SLOT .047"D .135"L - 2515-3-01-44-00-00-07-0
Order 'term solder slot .047"d .135"l - 2515-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2515-301440000070-ND.
TERM SOLDER SLOT .032"D .135"L - 2516-3-01-44-00-00-07-0
Order 'term solder slot .032"d .135"l - 2516-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2516-301440000070-ND.
TERM SOLDER SLOT .050"D .135"L - 2701-3-01-44-00-00-07-0
Order 'term solder slot .050"d .135"l - 2701-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2701-301440000070-ND.
TERM SOLDER SLOT .040"D .135"L - 2808-3-01-44-00-00-07-0
Order 'term solder slot .040"d .135"l - 2808-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2808-301440000070-ND.
TERM SOLDER TURRET .064"D .135"L - 2551-3-00-44-00-00-07-0
Order 'term solder turret .064"d .135"l - 2551-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2551-300440000070-ND.
TERM SOLDER TURRET .064"D .135"L - 2702-3-00-44-00-00-07-0
Order 'term solder turret .064"d .135"l - 2702-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2702-300440000070-ND.
TERM SOLDER TURRET .040"D .135"L - 2810-3-00-44-00-00-07-0
Order 'term solder turret .040"d .135"l - 2810-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2810-300440000070-ND.
TERM SOLDER TURRET .078"D .135"L - 2815-3-00-44-00-00-07-0
Order 'term solder turret .078"d .135"l - 2815-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2815-300440000070-ND.
TERM SOLDER TURRET .078"D .135"L - 2817-3-00-44-00-00-07-0
Order 'term solder turret .078"d .135"l - 2817-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2817-300440000070-ND.
Send this link via E-Mail
Help With This Screen