IDC CABLE - MKR30K/MC34G/MKR30K - M3DDK-3018J-ND
| Digi-Key Part Number | M3DDK-3018J-ND |
1 10 100 250 500 1000 2500 5000 |
15.76000 13.82300 10.18530 8.79088 8.18462 7.05697 6.66896 6.45070 |
Extended Price
15.76 138.23 1018.53 2197.72 4092.31 7056.97 16672.40 32253.50 |
| Manufacturer Part Number | M3DDK-3018J-ND | |||
| Description | IDC CABLE - MKR30K/MC34G/MKR30K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DDK-3018J-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DDK 3018J ND M3DDK3018JND M3DDK 3018J ND M3DDK3018JND M3DDK-3018J |
IDC CABLE - MKR30K/MC34G/MKR30K - M3DDK-3018J-ND (M3DDK-3018J-ND)
Related parts:IDC CABLE - MSC30A/MC34G/MSC30A - M3AAA-3018J-ND
Order 'idc cable - msc30a/mc34g/msc30a - M3AAA-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-3018J-ND.
IDC CABLE - MSC30K/MC34G/MSC30K - M3AAK-3018J-ND
Order 'idc cable - msc30k/mc34g/msc30k - M3AAK-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-3018J-ND.
IDC CABLE - MSC30K/MC34G/MPK30K - M3AKK-3018J-ND
Order 'idc cable - msc30k/mc34g/mpk30k - M3AKK-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-3018J-ND.
IDC CABLE - MSC30K/MC34G/MPL30K - M3AWK-3018J-ND
Order 'idc cable - msc30k/mc34g/mpl30k - M3AWK-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-3018J-ND.
IDC CABLE - MSR30A/MC34G/MSR30A - M3BBA-3018J-ND
Order 'idc cable - msr30a/mc34g/msr30a - M3BBA-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-3018J-ND.
IDC CABLE - MSR30K/MC34G/MSR30K - M3BBK-3018J-ND
Order 'idc cable - msr30k/mc34g/msr30k - M3BBK-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-3018J-ND.
IDC CABLE - MSR30K/MC34G/MPR30K - M3BRK-3018J-ND
Order 'idc cable - msr30k/mc34g/mpr30k - M3BRK-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BRK-3018J-ND.
IDC CABLE - MSR30K/MC34G/MPD30K - M3BYK-3018J-ND
Order 'idc cable - msr30k/mc34g/mpd30k - M3BYK-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BYK-3018J-ND.
IDC CABLE - MKC30A/MC34G/MKC30A - M3CCA-3018J-ND
Order 'idc cable - mkc30a/mc34g/mkc30a - M3CCA-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCA-3018J-ND.
IDC CABLE - MKC30K/MC34G/MKC30K - M3CCK-3018J-ND
Order 'idc cable - mkc30k/mc34g/mkc30k - M3CCK-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCK-3018J-ND.
IDC CABLE - MKC30K/MC34G/MPK30K - M3CKK-3018J-ND
Order 'idc cable - mkc30k/mc34g/mpk30k - M3CKK-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CKK-3018J-ND.
IDC CABLE - MKC30K/MC34G/MPL30K - M3CWK-3018J-ND
Order 'idc cable - mkc30k/mc34g/mpl30k - M3CWK-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CWK-3018J-ND.
IDC CABLE - MKR30A/MC34G/MKR30A - M3DDA-3018J-ND
Order 'idc cable - mkr30a/mc34g/mkr30a - M3DDA-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDA-3018J-ND.
IDC CABLE - MKR34K/MC34G/MKR34K - M3DDK-3406J-ND
Order 'idc cable - mkr34k/mc34g/mkr34k - M3DDK-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDK-3406J-ND.
IDC CABLE - MKR34K/MC34G/MKR34K - M3DDK-3418J-ND
Order 'idc cable - mkr34k/mc34g/mkr34k - M3DDK-3418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDK-3418J-ND.
Send this link via E-Mail
Help With This Screen