IDC CABLE - MKR26K/MC26F/MKR26K - M3DDK-2640K-ND
| Digi-Key Part Number | M3DDK-2640K-ND |
1 10 100 250 500 1000 2500 5000 |
19.31000 16.93500 12.47860 10.77020 10.02742 8.64586 8.17048 7.90309 |
Extended Price
19.31 169.35 1247.86 2692.55 5013.71 8645.86 20426.20 39515.45 |
| Manufacturer Part Number | M3DDK-2640K-ND | |||
| Description | IDC CABLE - MKR26K/MC26F/MKR26K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DDK-2640K-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 40 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DDK 2640K ND M3DDK2640KND M3DDK 2640K ND M3DDK2640KND M3DDK-2640K |
IDC CABLE - MKR26K/MC26F/MKR26K - M3DDK-2640K-ND (M3DDK-2640K-ND)
Related parts:IDC CABLE - MSC26A/MC26F/X - M1AXA-2640K-ND
Order 'idc cable - msc26a/mc26f/x - M1AXA-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-2640K-ND.
IDC CABLE - MSC26K/MC26F/X - M1AXK-2640K-ND
Order 'idc cable - msc26k/mc26f/x - M1AXK-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-2640K-ND.
IDC CABLE - MSR26A/MC26F/X - M1BXA-2640K-ND
Order 'idc cable - msr26a/mc26f/x - M1BXA-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-2640K-ND.
IDC CABLE - MSR26K/MC26F/X - M1BXK-2640K-ND
Order 'idc cable - msr26k/mc26f/x - M1BXK-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-2640K-ND.
IDC CABLE - MKC26A/MC26F/X - M1CXA-2640K-ND
Order 'idc cable - mkc26a/mc26f/x - M1CXA-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-2640K-ND.
IDC CABLE - MKC26K/MC26F/X - M1CXK-2640K-ND
Order 'idc cable - mkc26k/mc26f/x - M1CXK-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-2640K-ND.
IDC CABLE - MKR26A/MC26F/X - M1DXA-2640K-ND
Order 'idc cable - mkr26a/mc26f/x - M1DXA-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXA-2640K-ND.
IDC CABLE - MCE26G/MC26F/X - M1EXG-2640K-ND
Order 'idc cable - mce26g/mc26f/x - M1EXG-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXG-2640K-ND.
IDC CABLE - MCE26K/MC26F/X - M1EXK-2640K-ND
Order 'idc cable - mce26k/mc26f/x - M1EXK-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXK-2640K-ND.
IDC CABLE - MCF26K/MC26F/X - M1FXK-2640K-ND
Order 'idc cable - mcf26k/mc26f/x - M1FXK-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1FXK-2640K-ND.
IDC CABLE - MCS26K/MC26F/X - M1GXK-2640K-ND
Order 'idc cable - mcs26k/mc26f/x - M1GXK-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1GXK-2640K-ND.
IDC CABLE - MPK26K/MC26F/X - M1KXK-2640K-ND
Order 'idc cable - mpk26k/mc26f/x - M1KXK-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1KXK-2640K-ND.
IDC CABLE - MPR26K/MC26F/X - M1RXK-2640K-ND
Order 'idc cable - mpr26k/mc26f/x - M1RXK-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1RXK-2640K-ND.
IDC CABLE - MSD26K/MC26F/X - M1TXK-2640K-ND
Order 'idc cable - msd26k/mc26f/x - M1TXK-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1TXK-2640K-ND.
IDC CABLE - MKS26K/MC26F/X - M1UXK-2640K-ND
Order 'idc cable - mks26k/mc26f/x - M1UXK-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1UXK-2640K-ND.
Send this link via E-Mail
Help With This Screen