IDC CABLE - MKR26K/MC26G/MKR26K - M3DDK-2636J - Cable Assemblies
| Digi-Key Part Number | M3DDK-2636J-ND |
1 10 100 250 500 1000 2500 5000 |
14.78000 12.96300 9.55160 8.24396 7.67542 6.61792 6.25405 6.04937 |
Extended Price
14.78 129.63 955.16 2060.99 3837.71 6617.92 15635.12 30246.85 |
| Manufacturer Part Number | M3DDK-2636J | |||
| Description | IDC CABLE - MKR26K/MC26G/MKR26K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DDK-2636J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 26 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DDK 2636J M3DDK2636J |
IDC CABLE - MKR26K/MC26G/MKR26K - M3DDK-2636J (M3DDK-2636J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC26A/MC26G/X - M1AXA-2636J
Order 'idc cable - msc26a/mc26g/x - M1AXA-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-2636J-ND.
IDC CABLE - MSC26K/MC26G/X - M1AXK-2636J
Order 'idc cable - msc26k/mc26g/x - M1AXK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-2636J-ND.
IDC CABLE - MSR26A/MC26G/X - M1BXA-2636J
Order 'idc cable - msr26a/mc26g/x - M1BXA-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-2636J-ND.
IDC CABLE - MSR26K/MC26G/X - M1BXK-2636J
Order 'idc cable - msr26k/mc26g/x - M1BXK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2636J-ND.
IDC CABLE - MKC26A/MC26G/X - M1CXA-2636J
Order 'idc cable - mkc26a/mc26g/x - M1CXA-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2636J-ND.
IDC CABLE - MKC26K/MC26G/X - M1CXK-2636J
Order 'idc cable - mkc26k/mc26g/x - M1CXK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-2636J-ND.
IDC CABLE - MKR26A/MC26G/X - M1DXA-2636J
Order 'idc cable - mkr26a/mc26g/x - M1DXA-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-2636J-ND.
IDC CABLE - MCE26G/MC26G/X - M1EXG-2636J
Order 'idc cable - mce26g/mc26g/x - M1EXG-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXG-2636J-ND.
IDC CABLE - MCE26K/MC26G/X - M1EXK-2636J
Order 'idc cable - mce26k/mc26g/x - M1EXK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-2636J-ND.
IDC CABLE - MCF26K/MC26G/X - M1FXK-2636J
Order 'idc cable - mcf26k/mc26g/x - M1FXK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1FXK-2636J-ND.
IDC CABLE - MCS26K/MC26G/X - M1GXK-2636J
Order 'idc cable - mcs26k/mc26g/x - M1GXK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-2636J-ND.
IDC CABLE - MPK26K/MC26G/X - M1KXK-2636J
Order 'idc cable - mpk26k/mc26g/x - M1KXK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-2636J-ND.
IDC CABLE - MCG26G/MC26G/X - M1MXG-2636J
Order 'idc cable - mcg26g/mc26g/x - M1MXG-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXG-2636J-ND.
IDC CABLE - MCG26K/MC26G/X - M1MXK-2636J
Order 'idc cable - mcg26k/mc26g/x - M1MXK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-2636J-ND.
IDC CABLE - MCJ26K/MC26G/X - M1PXK-2636J
Order 'idc cable - mcj26k/mc26g/x - M1PXK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1PXK-2636J-ND.
Send this link via E-Mail
Help With This Screen