IDC CABLE - MKR26K/MC26F/MKR26K - M3DDK-2620K-ND
| Digi-Key Part Number | M3DDK-2620K-ND |
1 10 100 250 500 1000 2500 5000 |
15.93000 13.96800 10.29230 8.88320 8.27058 7.13107 6.73898 6.51844 |
Extended Price
15.93 139.68 1029.23 2220.80 4135.29 7131.07 16847.45 32592.20 |
| Manufacturer Part Number | M3DDK-2620K-ND | |||
| Description | IDC CABLE - MKR26K/MC26F/MKR26K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DDK-2620K-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 20 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DDK 2620K ND M3DDK2620KND M3DDK 2620K ND M3DDK2620KND M3DDK-2620K |
IDC CABLE - MKR26K/MC26F/MKR26K - M3DDK-2620K-ND (M3DDK-2620K-ND)
Related parts:IDC CABLE - MSC26A/MC26F/MSC26A - M3AAA-2620K-ND
Order 'idc cable - msc26a/mc26f/msc26a - M3AAA-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-2620K-ND.
IDC CABLE - MSC26K/MC26F/MSC26K - M3AAK-2620K-ND
Order 'idc cable - msc26k/mc26f/msc26k - M3AAK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-2620K-ND.
IDC CABLE - MSC26A/MC26F/MCE26G - M3AEG-2620K-ND
Order 'idc cable - msc26a/mc26f/mce26g - M3AEG-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-2620K-ND.
IDC CABLE - MSC26K/MC26F/MCE26K - M3AEK-2620K-ND
Order 'idc cable - msc26k/mc26f/mce26k - M3AEK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-2620K-ND.
IDC CABLE - MSC26K/MC26F/MCF26K - M3AFK-2620K-ND
Order 'idc cable - msc26k/mc26f/mcf26k - M3AFK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-2620K-ND.
IDC CABLE - MSC26K/MC26F/MCS26K - M3AGK-2620K-ND
Order 'idc cable - msc26k/mc26f/mcs26k - M3AGK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-2620K-ND.
IDC CABLE - MSC26K/MC26F/MPK26K - M3AKK-2620K-ND
Order 'idc cable - msc26k/mc26f/mpk26k - M3AKK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-2620K-ND.
IDC CABLE - MSR26A/MC26F/MSR26A - M3BBA-2620K-ND
Order 'idc cable - msr26a/mc26f/msr26a - M3BBA-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-2620K-ND.
IDC CABLE - MSR26K/MC26F/MSR26K - M3BBK-2620K-ND
Order 'idc cable - msr26k/mc26f/msr26k - M3BBK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-2620K-ND.
IDC CABLE - MSR26A/MC26F/MCE26G - M3BEG-2620K-ND
Order 'idc cable - msr26a/mc26f/mce26g - M3BEG-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEG-2620K-ND.
IDC CABLE - MSR26K/MC26F/MCE26K - M3BEK-2620K-ND
Order 'idc cable - msr26k/mc26f/mce26k - M3BEK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-2620K-ND.
IDC CABLE - MSR26K/MC26F/MCF26K - M3BFK-2620K-ND
Order 'idc cable - msr26k/mc26f/mcf26k - M3BFK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-2620K-ND.
IDC CABLE - MSR26K/MC26F/MCS26K - M3BGK-2620K-ND
Order 'idc cable - msr26k/mc26f/mcs26k - M3BGK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BGK-2620K-ND.
IDC CABLE - MSR26K/MC26F/MPR26K - M3BRK-2620K-ND
Order 'idc cable - msr26k/mc26f/mpr26k - M3BRK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BRK-2620K-ND.
IDC CABLE - MSR26K/MC26F/MPD26K - M3BYK-2620K-ND
Order 'idc cable - msr26k/mc26f/mpd26k - M3BYK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BYK-2620K-ND.
Send this link via E-Mail
Help With This Screen