TERM SOLDER TURRET .064"D .105"L - 2702-2-00-44-00-00-07-0 - Connectors, Interconnects
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Turret 2702-2-00-44-00-00-07-0
| Digi-Key Part Number | 2702-200440000070-ND |
1000 |
.51969 |
Extended Price
519.69 |
| Manufacturer Part Number | 2702-2-00-44-00-00-07-0 | |||
| Description | TERM SOLDER TURRET .064"D .105"L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2702-2-00-44-00-00-07-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Silver |
| Flange Diameter | 0.156" (3.96mm) |
| Length | 0.386" (9.81mm) |
| Pin Diameter | 0.090" (2.29mm) |
| Type | Turret |
| Hole Diameter | 0.094" (2.39mm) |
| Mounting Type | Swage |
| Contact Finish Thickness | 300µin (7.62µm) |
| Other Names |
2702 2 00 44 00 00 07 0 2702200440000070 2702 200440000070 ND 2702200440000070ND 2702-200440000070 |
2702-2-00-44-00-00-07-0 Specification Sheet
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-44-00-00-07-0 (2702-200440000070-ND) - Connectors, Interconnects
Related parts Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Turret 2702-2-00-44-00-00-07-0TERM SOLDER TURRET .064"D .105"L - 2702-2-00-44-00-00-07-0
Order 'term solder turret .064"d .105"l - 2702-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2702-200440000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-00-00-00-07-0
Order 'term solder turret .064"d .105"l - 2702-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2702-200000000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-01-00-00-07-0
Order 'term solder turret .064"d .105"l - 2702-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2702-200010000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-50-00-00-07-0
Order 'term solder turret .064"d .105"l - 2702-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2702-200500000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-44-00-00-07-0
Order 'term solder turret .064"d .105"l - 2551-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2551-200440000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-00-00-00-07-0
Order 'term solder turret .064"d .105"l - 2551-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2551-200000000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-01-00-00-07-0
Order 'term solder turret .064"d .105"l - 2551-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2551-200010000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-50-00-00-07-0
Order 'term solder turret .064"d .105"l - 2551-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2551-200500000070-ND.
TERM SOLDER TURRET .064"D .075"L - 2702-1-00-44-00-00-07-0
Order 'term solder turret .064"d .075"l - 2702-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2702-100440000070-ND.
TERM SOLDER TURRET .064"D .135"L - 2702-3-00-44-00-00-07-0
Order 'term solder turret .064"d .135"l - 2702-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2702-300440000070-ND.
TERM SOLDER TURRET .064"D .165"L - 2702-4-00-44-00-00-07-0
Order 'term solder turret .064"d .165"l - 2702-4-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2702-400440000070-ND.
TERM SOLDER TURRET .040"D .105"L - 2810-2-00-44-00-00-07-0
Order 'term solder turret .040"d .105"l - 2810-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2810-200440000070-ND.
TERM SOLDER TURRET .075"D .105"L - 2811-2-00-44-00-00-07-0
Order 'term solder turret .075"d .105"l - 2811-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2811-200440000070-ND.
TERM SOLDER TURRET .078"D .105"L - 2815-2-00-44-00-00-07-0
Order 'term solder turret .078"d .105"l - 2815-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2815-200440000070-ND.
TERM SOLDER TURRET .078"D .105"L - 2817-2-00-44-00-00-07-0
Order 'term solder turret .078"d .105"l - 2817-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2817-200440000070-ND.
Options for Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Turret 2702-2-00-44-00-00-07-0
Send this link via E-Mail
Help With This Screen
