TERM SOLDER TURRET .219" .094"L - 2561-2-00-50-00-00-07-0 - Connectors
| Digi-Key Part Number | 2561-200500000070-ND |
1000 |
.51870 |
Extended Price
518.70 |
| Manufacturer Part Number | 2561-2-00-50-00-00-07-0 | |||
| Description | TERM SOLDER TURRET .219" .094"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2561-2-00-50-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 3.175 mm [Typ] |
| Flange Thickness | 0.584 mm [Nom] |
| Outside Diameter | 2.286 mm [Typ] |
| Length Above Board | 0.813 mm [Typ] |
| Length Below Board | 7.137 mm [Typ] |
| Through Hole Size | 2.420 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2561 2 00 50 00 00 07 0 2561200500000070 2561 200500000070 ND 2561200500000070ND 2561-200500000070 |
2561-2-00-50-00-00-07-0 Specification Sheet
TERM SOLDER TURRET .219" .094"L - 2561-2-00-50-00-00-07-0 (2561-200500000070-ND) - Connectors
Related parts Connectors:TERM SOLDER TURRET .219" .094"L - 2561-2-00-50-00-00-07-0
Order 'term solder turret .219" .094"l - 2561-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2561-200500000070-ND.
TERM SOLDER TURRET .219" .094"L - 2561-2-00-00-00-00-07-0
Order 'term solder turret .219" .094"l - 2561-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2561-200000000070-ND.
TERM SOLDER TURRET .219" .094"L - 2561-2-00-01-00-00-07-0
Order 'term solder turret .219" .094"l - 2561-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2561-200010000070-ND.
TERM SOLDER TURRET .219" .094"L - 2561-2-00-44-00-00-07-0
Order 'term solder turret .219" .094"l - 2561-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2561-200440000070-ND.
TERM SOLDER TURRET .219" .063"L - 2561-1-00-50-00-00-07-0
Order 'term solder turret .219" .063"l - 2561-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2561-100500000070-ND.
TERM SOLDER TURRET .219" .125"L - 2561-3-00-50-00-00-07-0
Order 'term solder turret .219" .125"l - 2561-3-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2561-300500000070-ND.
TERM SOLDER TURRET .219" .156"L - 2561-4-00-50-00-00-07-0
Order 'term solder turret .219" .156"l - 2561-4-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2561-400500000070-ND.
TERM SOLDER SLOT .064".094"L - 2328-2-01-50-00-00-07-0
Order 'term solder slot .064".094"l - 2328-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-201500000070-ND.
TERM SOLDER SLOT .076" .094"L - 2511-2-01-50-00-00-07-0
Order 'term solder slot .076" .094"l - 2511-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-201500000070-ND.
TERM SOLDER TURRET .151" .094"L - 2316-2-00-50-00-00-07-0
Order 'term solder turret .151" .094"l - 2316-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2316-200500000070-ND.
TERM SOLDER TURRET .173" .094"L - 2317-2-00-50-00-00-07-0
Order 'term solder turret .173" .094"l - 2317-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2317-200500000070-ND.
TERM SOLDER TURRET .219" .109"L - 2501-2-00-50-00-00-07-0
Order 'term solder turret .219" .109"l - 2501-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2501-200500000070-ND.
TERM SOLDER TURRET .219" .093"L - 2706-2-00-50-00-00-07-0
Order 'term solder turret .219" .093"l - 2706-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2706-200500000070-ND.
TERM SOLDER TURRET .156" .094"L - 2707-2-00-50-00-00-07-0
Order 'term solder turret .156" .094"l - 2707-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2707-200500000070-ND.
TERM SOLDER TURRET .187" .094"L - 2708-2-00-50-00-00-07-0
Order 'term solder turret .187" .094"l - 2708-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2708-200500000070-ND.
Send this link via E-Mail
Help With This Screen