TERM SOLDER PIN .151" .094"L - 2530-2-00-00-00-00-07-0
Unplated Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Double End 2530-2-00-00-00-00-07-0
| Digi-Key Part Number | 2530-200000000070-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 2530-2-00-00-00-00-07-0 | |||
| Description | TERM SOLDER PIN .151" .094"L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2530-2-00-00-00-00-07-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Unplated |
| Flange Diameter | 0.125" (3.18mm) |
| Length | 0.422" (10.72mm) |
| Pin Diameter | 0.090" (2.29mm) |
| Type | Double End |
| Hole Diameter | 0.094" (2.39mm) |
| Mounting Type | Swage |
| Contact Finish Thickness | - |
| Other Names |
2530 2 00 00 00 00 07 0 2530200000000070 2530 200000000070 ND 2530200000000070ND 2530-200000000070 |
2530-2-00-00-00-00-07-0 Specification Sheet
TERM SOLDER PIN .151" .094"L - 2530-2-00-00-00-00-07-0 (2530-200000000070-ND)
Related parts Unplated Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Double End 2530-2-00-00-00-00-07-0TERM SOLDER PIN .151" .094"L - 2530-2-00-00-00-00-07-0
Order 'term solder pin .151" .094"l - 2530-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2530-200000000070-ND.
TERM SOLDER PIN .151" .094"L - 2530-2-00-01-00-00-07-0
Order 'term solder pin .151" .094"l - 2530-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2530-200010000070-ND.
TERM SOLDER PIN .151" .094"L - 2530-2-00-44-00-00-07-0
Order 'term solder pin .151" .094"l - 2530-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2530-200440000070-ND.
TERM SOLDER PIN .151" .094"L - 2530-2-00-50-00-00-07-0
Order 'term solder pin .151" .094"l - 2530-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2530-200500000070-ND.
TERM SOLDER PIN .151" .125"L - 2530-3-00-00-00-00-07-0
Order 'term solder pin .151" .125"l - 2530-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2530-300000000070-ND.
TERM SOLDER PIN .151" .125"L - 2530-3-00-01-00-00-07-0
Order 'term solder pin .151" .125"l - 2530-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2530-300010000070-ND.
TERM SOLDER PIN .151" .125"L - 2530-3-00-44-00-00-07-0
Order 'term solder pin .151" .125"l - 2530-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2530-300440000070-ND.
TERM SOLDER PIN .151" .125"L - 2530-3-00-50-00-00-07-0
Order 'term solder pin .151" .125"l - 2530-3-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2530-300500000070-ND.
TERM SOLDER PIN .151" .156"L - 2530-4-00-00-00-00-07-0
Order 'term solder pin .151" .156"l - 2530-4-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2530-400000000070-ND.
TERM SOLDER PIN .151" .156"L - 2530-4-00-44-00-00-07-0
Order 'term solder pin .151" .156"l - 2530-4-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2530-400440000070-ND.
TERM SOLDER PIN .151" .156"L - 2530-4-00-50-00-00-07-0
Order 'term solder pin .151" .156"l - 2530-4-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2530-400500000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-00-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-200000000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-01-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-200010000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-44-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-200440000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-50-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-200500000070-ND.
Options for Unplated Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Double End 2530-2-00-00-00-00-07-0
Send this link via E-Mail
Help With This Screen
