Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-2-01-44-00-00-07-0
TERM SOLDER SLOT .024"D .084"L - 2526-2-01-44-00-00-07-0
| Digi-Key Part Number | 2526-201440000070-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 2526-2-01-44-00-00-07-0 | |||
| Description | TERM SOLDER SLOT .024"D .084"L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2526-2-01-44-00-00-07-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Silver |
| Flange Diameter | 0.094" (2.39mm) |
| Length | 0.240" (6.1mm) |
| Pin Diameter | 0.061" (1.55mm) |
| Type | Slotted |
| Hole Diameter | 0.064" (1.63mm) |
| Mounting Type | Swage |
| Contact Finish Thickness | 300µin (7.62µm) |
| Other Names |
2526 2 01 44 00 00 07 0 2526201440000070 2526 201440000070 ND 2526201440000070ND 2526-201440000070 |
2526-2-01-44-00-00-07-0 Specification Sheet
TERM SOLDER SLOT .024"D .084"L - 2526-2-01-44-00-00-07-0 (2526-201440000070-ND)
Related parts Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-2-01-44-00-00-07-0Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-2-01-44-00-00-07-0
Order 'term solder slot .024"d .084"l - 2526-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-201440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2362-2-01-44-00-00-07-0
Order 'term solder slot .024"d .084"l - 2362-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2362-201440000070-ND.
Tin-Lead Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-2-01-50-00-00-07-0
Order 'term solder slot .024"d .084"l - 2526-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-201500000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-1-01-44-00-00-07-0
Order 'term solder slot .024"d .053"l - 2526-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-101440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-3-01-44-00-00-07-0
Order 'term solder slot .024"d .115"l - 2526-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-301440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-4-01-44-00-00-07-0
Order 'term solder slot .024"d .147"l - 2526-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-401440000070-ND.
Unplated Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-2-01-00-00-00-07-0
Order 'term solder slot .024"d .084"l - 2526-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-201000000070-ND.
Tin-Lead Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-2-01-01-00-00-07-0
Order 'term solder slot .024"d .084"l - 2526-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-201010000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2352-2-01-44-00-00-07-0
Order 'term solder slot .029"d .094"l - 2352-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2352-201440000070-ND.
Tin-Lead Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2362-2-01-50-00-00-07-0
Order 'term solder slot .024"d .084"l - 2362-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2362-201500000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2502-2-01-44-00-00-07-0
Order 'term solder slot .035"d .111"l - 2502-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2502-201440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2515-2-01-44-00-00-07-0
Order 'term solder slot .047"d .105"l - 2515-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2515-201440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2516-2-01-44-00-00-07-0
Order 'term solder slot .032"d .105"l - 2516-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2516-201440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2517-2-01-44-00-00-07-0
Order 'term solder slot .037"d .094"l - 2517-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2517-201440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2520-2-01-44-00-00-07-0
Order 'term solder slot .030"d .094"l - 2520-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2520-201440000070-ND.
Options for Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-2-01-44-00-00-07-0
Send this link via E-Mail
Help With This Screen
