TERM SOLDER SLOT .024"D .053"L - 2526-1-01-44-00-00-07-0 - Connectors, Interconnects
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-1-01-44-00-00-07-0
| Digi-Key Part Number | 2526-101440000070-ND |
1000 |
.53091 |
Extended Price
530.91 |
| Manufacturer Part Number | 2526-1-01-44-00-00-07-0 | |||
| Description | TERM SOLDER SLOT .024"D .053"L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2526-1-01-44-00-00-07-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Silver |
| Flange Diameter | 0.094" (2.39mm) |
| Length | 0.209" (5.31mm) |
| Pin Diameter | 0.061" (1.55mm) |
| Type | Slotted |
| Hole Diameter | 0.064" (1.63mm) |
| Mounting Type | Swage |
| Contact Finish Thickness | 300µin (7.62µm) |
| Other Names |
2526 1 01 44 00 00 07 0 2526101440000070 2526 101440000070 ND 2526101440000070ND 2526-101440000070 |
2526-1-01-44-00-00-07-0 Specification Sheet
TERM SOLDER SLOT .024"D .053"L - 2526-1-01-44-00-00-07-0 (2526-101440000070-ND) - Connectors, Interconnects
Related parts Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-1-01-44-00-00-07-0TERM SOLDER SLOT .024"D .053"L - 2526-1-01-44-00-00-07-0
Order 'term solder slot .024"d .053"l - 2526-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-101440000070-ND.
TERM SOLDER SLOT .024"D .053"L - 2362-1-01-44-00-00-07-0
Order 'term solder slot .024"d .053"l - 2362-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2362-101440000070-ND.
TERM SOLDER SLOT .024"D .053"L - 2526-1-01-50-00-00-07-0
Order 'term solder slot .024"d .053"l - 2526-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-101500000070-ND.
TERM SOLDER SLOT .024"D .084"L - 2526-2-01-44-00-00-07-0
Order 'term solder slot .024"d .084"l - 2526-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-201440000070-ND.
TERM SOLDER SLOT .024"D .115"L - 2526-3-01-44-00-00-07-0
Order 'term solder slot .024"d .115"l - 2526-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-301440000070-ND.
TERM SOLDER SLOT .024"D .147"L - 2526-4-01-44-00-00-07-0
Order 'term solder slot .024"d .147"l - 2526-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-401440000070-ND.
TERM SOLDER SLOT .024"D .053"L - 2526-1-01-00-00-00-07-0
Order 'term solder slot .024"d .053"l - 2526-1-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-101000000070-ND.
TERM SOLDER SLOT .024"D .053"L - 2526-1-01-01-00-00-07-0
Order 'term solder slot .024"d .053"l - 2526-1-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2526-101010000070-ND.
TERM SOLDER SLOT .029"D .045"L - 2352-1-01-44-00-00-07-0
Order 'term solder slot .029"d .045"l - 2352-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2352-101440000070-ND.
TERM SOLDER SLOT .024"D .053"L - 2362-1-01-50-00-00-07-0
Order 'term solder slot .024"d .053"l - 2362-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2362-101500000070-ND.
TERM SOLDER SLOT .035"D .080"L - 2502-1-01-44-00-00-07-0
Order 'term solder slot .035"d .080"l - 2502-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2502-101440000070-ND.
TERM SOLDER SLOT .047"D .075"L - 2515-1-01-44-00-00-07-0
Order 'term solder slot .047"d .075"l - 2515-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2515-101440000070-ND.
TERM SOLDER SLOT .032"D .075"L - 2516-1-01-44-00-00-07-0
Order 'term solder slot .032"d .075"l - 2516-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2516-101440000070-ND.
TERM SOLDER SLOT .037"D .062"L - 2517-1-01-44-00-00-07-0
Order 'term solder slot .037"d .062"l - 2517-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2517-101440000070-ND.
TERM SOLDER SLOT .030"D .062"L - 2520-1-01-44-00-00-07-0
Order 'term solder slot .030"d .062"l - 2520-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2520-101440000070-ND.
Options for Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2526-1-01-44-00-00-07-0
Send this link via E-Mail
Help With This Screen
