TERM SOLDER PIN .070" .078"L - 2514-2-00-44-00-00-07-0
| Digi-Key Part Number | 2514-200440000070-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 2514-2-00-44-00-00-07-0 | |||
| Description | TERM SOLDER PIN .070" .078"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2514-2-00-44-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Press Fit |
| Flange Diameter | 3.175 mm [Typ] |
| Flange Thickness | 0.787 mm [Nom] |
| Outside Diameter | 0.914 mm [Typ] |
| Length Above Board | 5.537 mm [Typ] |
| Length Below Board | 1.981 mm [Typ] |
| Through Hole Size | 1.780 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Silver |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2514 2 00 44 00 00 07 0 2514200440000070 2514 200440000070 ND 2514200440000070ND 2514-200440000070 |
2514-2-00-44-00-00-07-0 Specification Sheet
TERM SOLDER PIN .070" .078"L - 2514-2-00-44-00-00-07-0 (2514-200440000070-ND)
Related parts:TERM SOLDER PIN .070" .078"L - 2514-2-00-44-00-00-07-0
Order 'term solder pin .070" .078"l - 2514-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2514-200440000070-ND.
TERM SOLDER PIN .070" .078"L - 2514-2-00-00-00-00-07-0
Order 'term solder pin .070" .078"l - 2514-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2514-200000000070-ND.
TERM SOLDER PIN .070" .078"L - 2514-2-00-01-00-00-07-0
Order 'term solder pin .070" .078"l - 2514-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2514-200010000070-ND.
TERM SOLDER PIN .070" .078"L - 2514-2-00-50-00-00-07-0
Order 'term solder pin .070" .078"l - 2514-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2514-200500000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-44-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2309-200440000070-ND.
TERM SOLDER PIN .250" .084"L - 2313-2-00-44-00-00-07-0
Order 'term solder pin .250" .084"l - 2313-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2313-200440000070-ND.
TERM SOLDER PIN .125" .082"L - 2318-2-00-44-00-00-07-0
Order 'term solder pin .125" .082"l - 2318-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2318-200440000070-ND.
TERM SOLDER PIN .156" .082"L - 2319-2-00-44-00-00-07-0
Order 'term solder pin .156" .082"l - 2319-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2319-200440000070-ND.
TERM SOLDER PIN .250" .082"L - 2321-2-00-44-00-00-07-0
Order 'term solder pin .250" .082"l - 2321-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2321-200440000070-ND.
TERM SOLDER PIN .151" .094"L - 2530-2-00-44-00-00-07-0
Order 'term solder pin .151" .094"l - 2530-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2530-200440000070-ND.
TERM SOLDER SLOT .064".084"L - 2303-2-01-44-00-00-07-0
Order 'term solder slot .064".084"l - 2303-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2303-201440000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-00-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2309-200000000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-01-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2309-200010000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-50-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2309-200500000070-ND.
TERM SOLDER PIN .250" .084"L - 2313-2-00-00-00-00-07-0
Order 'term solder pin .250" .084"l - 2313-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2313-200000000070-ND.
Send this link via E-Mail
Help With This Screen