TERM SOLDER SLOT .076" .125"L - 2511-3-01-50-00-00-07-0
| Digi-Key Part Number | 2511-301500000070-ND |
1000 |
.53443 |
Extended Price
534.43 |
| Manufacturer Part Number | 2511-3-01-50-00-00-07-0 | |||
| Description | TERM SOLDER SLOT .076" .125"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2511-3-01-50-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Slotted Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 3.175 mm [Typ] |
| Flange Thickness | 0.889 mm [Nom] |
| Outside Diameter | 1.803 mm [Typ] |
| Length Above Board | 4.775 mm [Typ] |
| Length Below Board | 3.175 mm [Typ] |
| Through Hole Size | 1.930 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2511 3 01 50 00 00 07 0 2511301500000070 2511 301500000070 ND 2511301500000070ND 2511-301500000070 |
2511-3-01-50-00-00-07-0 Specification Sheet
TERM SOLDER SLOT .076" .125"L - 2511-3-01-50-00-00-07-0 (2511-301500000070-ND)
Related parts:TERM SOLDER SLOT .076" .125"L - 2511-3-01-50-00-00-07-0
Order 'term solder slot .076" .125"l - 2511-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-301500000070-ND.
TERM SOLDER SLOT .076" .125"L - 2511-3-01-44-00-00-07-0
Order 'term solder slot .076" .125"l - 2511-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-301440000070-ND.
TERM SOLDER SLOT .076" .125"L - 2511-3-01-00-00-00-07-0
Order 'term solder slot .076" .125"l - 2511-3-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-301000000070-ND.
TERM SOLDER SLOT .076" .125"L - 2511-3-01-01-00-00-07-0
Order 'term solder slot .076" .125"l - 2511-3-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-301010000070-ND.
TERM SOLDER SLOT .064".125"L - 2328-3-01-50-00-00-07-0
Order 'term solder slot .064".125"l - 2328-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-301500000070-ND.
TERM SOLDER SLOT .076" .063"L - 2511-1-01-50-00-00-07-0
Order 'term solder slot .076" .063"l - 2511-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-101500000070-ND.
TERM SOLDER SLOT .076" .094"L - 2511-2-01-50-00-00-07-0
Order 'term solder slot .076" .094"l - 2511-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-201500000070-ND.
TERM SOLDER SLOT .076" .156"L - 2511-4-01-50-00-00-07-0
Order 'term solder slot .076" .156"l - 2511-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-401500000070-ND.
TERM SOLDER SLOT .064".115"L - 2303-3-01-50-00-00-07-0
Order 'term solder slot .064".115"l - 2303-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2303-301500000070-ND.
TERM SOLDER SLOT .064".125"L - 2328-3-01-44-00-00-07-0
Order 'term solder slot .064".125"l - 2328-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-301440000070-ND.
TERM SOLDER SLOT .067" .115"L - 2507-3-01-50-00-00-07-0
Order 'term solder slot .067" .115"l - 2507-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2507-301500000070-ND.
TERM SOLDER SLOT .076" .063"L - 2511-1-01-44-00-00-07-0
Order 'term solder slot .076" .063"l - 2511-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-101440000070-ND.
TERM SOLDER SLOT .076" .094"L - 2511-2-01-44-00-00-07-0
Order 'term solder slot .076" .094"l - 2511-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-201440000070-ND.
TERM SOLDER SLOT .076" .156"L - 2511-4-01-44-00-00-07-0
Order 'term solder slot .076" .156"l - 2511-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-401440000070-ND.
TERM SOLDER SLOT .064".125"L - 2328-3-01-00-00-00-07-0
Order 'term solder slot .064".125"l - 2328-3-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-301000000070-ND.
Send this link via E-Mail
Help With This Screen