TERM SOLDER SLOT .136" .156"L - 2510-4-00-50-00-00-07-0
| Digi-Key Part Number | 2510-400500000070-ND |
1000 |
.51870 |
Extended Price
518.70 |
| Manufacturer Part Number | 2510-4-00-50-00-00-07-0 | |||
| Description | TERM SOLDER SLOT .136" .156"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2510-4-00-50-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 3.175 mm [Typ] |
| Flange Thickness | 1.321 mm [Nom] |
| Outside Diameter | 1.524 mm [Typ] |
| Length Above Board | 0.787 mm [Typ] |
| Length Below Board | 6.629 mm [Typ] |
| Through Hole Size | 1.630 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2510 4 00 50 00 00 07 0 2510400500000070 2510 400500000070 ND 2510400500000070ND 2510-400500000070 |
2510-4-00-50-00-00-07-0 Specification Sheet
TERM SOLDER SLOT .136" .156"L - 2510-4-00-50-00-00-07-0 (2510-400500000070-ND)
Related parts:TERM SOLDER SLOT .136" .156"L - 2510-4-00-00-00-00-07-0
Order 'term solder slot .136" .156"l - 2510-4-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2510-400000000070-ND.
TERM SOLDER SLOT .136" .156"L - 2510-4-00-01-00-00-07-0
Order 'term solder slot .136" .156"l - 2510-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2510-400010000070-ND.
TERM SOLDER SLOT .136" .156"L - 2510-4-00-44-00-00-07-0
Order 'term solder slot .136" .156"l - 2510-4-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2510-400440000070-ND.
TERM SOLDER SLOT .136" .156"L - 2510-4-00-50-00-00-07-0
Order 'term solder slot .136" .156"l - 2510-4-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2510-400500000070-ND.
TERM SOLDER SLOT .064".156"L - 2328-4-01-50-00-00-07-0
Order 'term solder slot .064".156"l - 2328-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-401500000070-ND.
TERM SOLDER SLOT .076" .156"L - 2511-4-01-50-00-00-07-0
Order 'term solder slot .076" .156"l - 2511-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-401500000070-ND.
TERM SOLDER SLOT .094" .156"L - 2508-4-00-50-00-00-07-0
Order 'term solder slot .094" .156"l - 2508-4-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2508-400500000070-ND.
TERM SOLDER SLOT .136" .062"L - 2510-1-00-50-00-00-07-0
Order 'term solder slot .136" .062"l - 2510-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2510-100500000070-ND.
TERM SOLDER SLOT .136" .094"L - 2510-2-00-50-00-00-07-0
Order 'term solder slot .136" .094"l - 2510-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2510-200500000070-ND.
TERM SOLDER SLOT .136" .125"L - 2510-3-00-50-00-00-07-0
Order 'term solder slot .136" .125"l - 2510-3-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2510-300500000070-ND.
TERM SOLDER SLOT .188" .156"L - 2513-4-00-50-00-00-07-0
Order 'term solder slot .188" .156"l - 2513-4-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2513-400500000070-ND.
TERM SOLDER SLOT .064".147"L - 2303-4-01-50-00-00-07-0
Order 'term solder slot .064".147"l - 2303-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2303-401500000070-ND.
TERM SOLDER SLOT .064".156"L - 2328-4-01-01-00-00-07-0
Order 'term solder slot .064".156"l - 2328-4-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-401010000070-ND.
TERM SOLDER SLOT .064".156"L - 2328-4-01-44-00-00-07-0
Order 'term solder slot .064".156"l - 2328-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-401440000070-ND.
TERM SOLDER SLOT .067" .147"L - 2507-4-01-50-00-00-07-0
Order 'term solder slot .067" .147"l - 2507-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2507-401500000070-ND.
Send this link via E-Mail
Help With This Screen