IDC CABLE - MKR10K/MC10M/MKR10K - M3DDK-1018R-ND
| Digi-Key Part Number | M3DDK-1018R-ND |
1 10 100 250 500 1000 2500 5000 |
7.86000 6.89700 5.08180 4.38608 4.08358 3.52095 3.32736 3.21847 |
Extended Price
7.86 68.97 508.18 1096.52 2041.79 3520.95 8318.40 16092.35 |
| Manufacturer Part Number | M3DDK-1018R-ND | |||
| Description | IDC CABLE - MKR10K/MC10M/MKR10K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DDK-1018R-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DDK 1018R ND M3DDK1018RND M3DDK 1018R ND M3DDK1018RND M3DDK-1018R |
IDC CABLE - MKR10K/MC10M/MKR10K - M3DDK-1018R-ND (M3DDK-1018R-ND)
Related parts:IDC CABLE - MSC10A/MC10M/MSC10A - M3AAA-1018R-ND
Order 'idc cable - msc10a/mc10m/msc10a - M3AAA-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-1018R-ND.
IDC CABLE - MSC10K/MC10M/MSC10K - M3AAK-1018R-ND
Order 'idc cable - msc10k/mc10m/msc10k - M3AAK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCE10K - M3AEK-1018R-ND
Order 'idc cable - msc10k/mc10m/mce10k - M3AEK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCF10K - M3AFK-1018R-ND
Order 'idc cable - msc10k/mc10m/mcf10k - M3AFK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCS10K - M3AGK-1018R-ND
Order 'idc cable - msc10k/mc10m/mcs10k - M3AGK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MPK10K - M3AKK-1018R-ND
Order 'idc cable - msc10k/mc10m/mpk10k - M3AKK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MPL10K - M3AWK-1018R-ND
Order 'idc cable - msc10k/mc10m/mpl10k - M3AWK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-1018R-ND.
IDC CABLE - MSR10A/MC10M/MSR10A - M3BBA-1018R-ND
Order 'idc cable - msr10a/mc10m/msr10a - M3BBA-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-1018R-ND.
IDC CABLE - MSR10K/MC10M/MSR10K - M3BBK-1018R-ND
Order 'idc cable - msr10k/mc10m/msr10k - M3BBK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MCE10K - M3BEK-1018R-ND
Order 'idc cable - msr10k/mc10m/mce10k - M3BEK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MCF10K - M3BFK-1018R-ND
Order 'idc cable - msr10k/mc10m/mcf10k - M3BFK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MCS10K - M3BGK-1018R-ND
Order 'idc cable - msr10k/mc10m/mcs10k - M3BGK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BGK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MPR10K - M3BRK-1018R-ND
Order 'idc cable - msr10k/mc10m/mpr10k - M3BRK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BRK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MPD10K - M3BYK-1018R-ND
Order 'idc cable - msr10k/mc10m/mpd10k - M3BYK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BYK-1018R-ND.
IDC CABLE - MKC10A/MC10M/MKC10A - M3CCA-1018R-ND
Order 'idc cable - mkc10a/mc10m/mkc10a - M3CCA-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCA-1018R-ND.
Send this link via E-Mail
Help With This Screen