IDC CABLE - MKR10K/MC10G/MKR10K - M3DDK-1006J-ND
| Digi-Key Part Number | M3DDK-1006J-ND |
1 10 100 250 500 1000 2500 5000 |
7.18000 6.29500 4.63850 4.00352 3.72740 3.21385 3.03714 2.93774 |
Extended Price
7.18 62.95 463.85 1000.88 1863.70 3213.85 7592.85 14688.70 |
| Manufacturer Part Number | M3DDK-1006J-ND | |||
| Description | IDC CABLE - MKR10K/MC10G/MKR10K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DDK-1006J-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DDK 1006J ND M3DDK1006JND M3DDK 1006J ND M3DDK1006JND M3DDK-1006J |
IDC CABLE - MKR10K/MC10G/MKR10K - M3DDK-1006J-ND (M3DDK-1006J-ND)
Related parts:IDC CABLE - MSC10A/MC10G/MSC10A - M3AAA-1006J-ND
Order 'idc cable - msc10a/mc10g/msc10a - M3AAA-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-1006J-ND.
IDC CABLE - MSC10K/MC10G/MSC10K - M3AAK-1006J-ND
Order 'idc cable - msc10k/mc10g/msc10k - M3AAK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCE10K - M3AEK-1006J-ND
Order 'idc cable - msc10k/mc10g/mce10k - M3AEK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCF10K - M3AFK-1006J-ND
Order 'idc cable - msc10k/mc10g/mcf10k - M3AFK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCS10K - M3AGK-1006J-ND
Order 'idc cable - msc10k/mc10g/mcs10k - M3AGK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MPK10K - M3AKK-1006J-ND
Order 'idc cable - msc10k/mc10g/mpk10k - M3AKK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MPL10K - M3AWK-1006J-ND
Order 'idc cable - msc10k/mc10g/mpl10k - M3AWK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-1006J-ND.
IDC CABLE - MSR10A/MC10G/MSR10A - M3BBA-1006J-ND
Order 'idc cable - msr10a/mc10g/msr10a - M3BBA-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-1006J-ND.
IDC CABLE - MSR10K/MC10G/MSR10K - M3BBK-1006J-ND
Order 'idc cable - msr10k/mc10g/msr10k - M3BBK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-1006J-ND.
IDC CABLE - MSR10K/MC10G/MCE10K - M3BEK-1006J-ND
Order 'idc cable - msr10k/mc10g/mce10k - M3BEK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-1006J-ND.
IDC CABLE - MSR10K/MC10G/MCF10K - M3BFK-1006J-ND
Order 'idc cable - msr10k/mc10g/mcf10k - M3BFK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-1006J-ND.
IDC CABLE - MSR10K/MC10G/MCS10K - M3BGK-1006J-ND
Order 'idc cable - msr10k/mc10g/mcs10k - M3BGK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BGK-1006J-ND.
IDC CABLE - MSR10K/MC10G/MPR10K - M3BRK-1006J-ND
Order 'idc cable - msr10k/mc10g/mpr10k - M3BRK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BRK-1006J-ND.
IDC CABLE - MSR10K/MC10G/MPD10K - M3BYK-1006J-ND
Order 'idc cable - msr10k/mc10g/mpd10k - M3BYK-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BYK-1006J-ND.
IDC CABLE - MKC10A/MC10G/MKC10A - M3CCA-1006J-ND
Order 'idc cable - mkc10a/mc10g/mkc10a - M3CCA-1006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCA-1006J-ND.
Send this link via E-Mail
Help With This Screen