IDC CABLE - MKR60A/MC60G/MKR60A - M3DDA-6036J-ND
| Digi-Key Part Number | M3DDA-6036J-ND |
1 10 100 250 500 1000 2500 5000 |
10.17000 8.91700 6.57030 5.67076 5.27968 4.55226 4.30196 4.16117 |
Extended Price
10.17 89.17 657.03 1417.69 2639.84 4552.26 10754.90 20805.85 |
| Manufacturer Part Number | M3DDA-6036J-ND | |||
| Description | IDC CABLE - MKR60A/MC60G/MKR60A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DDA-6036J-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DDA 6036J ND M3DDA6036JND M3DDA 6036J ND M3DDA6036JND M3DDA-6036J |
IDC CABLE - MKR60A/MC60G/MKR60A - M3DDA-6036J-ND (M3DDA-6036J-ND)
Related parts:IDC CABLE - MSC60A/MC60G/X - M1AXA-6036J-ND
Order 'idc cable - msc60a/mc60g/x - M1AXA-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-6036J-ND.
IDC CABLE - MSC60K/MC60G/X - M1AXK-6036J-ND
Order 'idc cable - msc60k/mc60g/x - M1AXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-6036J-ND.
IDC CABLE - MSR60A/MC60G/X - M1BXA-6036J-ND
Order 'idc cable - msr60a/mc60g/x - M1BXA-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-6036J-ND.
IDC CABLE - MSR60K/MC60G/X - M1BXK-6036J-ND
Order 'idc cable - msr60k/mc60g/x - M1BXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-6036J-ND.
IDC CABLE - MKC60A/MC60G/X - M1CXA-6036J-ND
Order 'idc cable - mkc60a/mc60g/x - M1CXA-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-6036J-ND.
IDC CABLE - MKC60K/MC60G/X - M1CXK-6036J-ND
Order 'idc cable - mkc60k/mc60g/x - M1CXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-6036J-ND.
IDC CABLE - MKR60K/MC60G/X - M1DXK-6036J-ND
Order 'idc cable - mkr60k/mc60g/x - M1DXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-6036J-ND.
IDC CABLE - MCE60K/MC60G/X - M1EXK-6036J-ND
Order 'idc cable - mce60k/mc60g/x - M1EXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXK-6036J-ND.
IDC CABLE - MCF60K/MC60G/X - M1FXK-6036J-ND
Order 'idc cable - mcf60k/mc60g/x - M1FXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1FXK-6036J-ND.
IDC CABLE - MCS60K/MC60G/X - M1GXK-6036J-ND
Order 'idc cable - mcs60k/mc60g/x - M1GXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1GXK-6036J-ND.
IDC CABLE - MPK60K/MC60G/X - M1KXK-6036J-ND
Order 'idc cable - mpk60k/mc60g/x - M1KXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1KXK-6036J-ND.
IDC CABLE - MPR60K/MC60G/X - M1RXK-6036J-ND
Order 'idc cable - mpr60k/mc60g/x - M1RXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1RXK-6036J-ND.
IDC CABLE - MSD60K/MC60G/X - M1TXK-6036J-ND
Order 'idc cable - msd60k/mc60g/x - M1TXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1TXK-6036J-ND.
IDC CABLE - MKS60K/MC60G/X - M1UXK-6036J-ND
Order 'idc cable - mks60k/mc60g/x - M1UXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1UXK-6036J-ND.
IDC CABLE - MPL60K/MC60G/X - M1WXK-6036J-ND
Order 'idc cable - mpl60k/mc60g/x - M1WXK-6036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1WXK-6036J-ND.
Send this link via E-Mail
Help With This Screen