IDC CABLE - MKR60A/MC60F/MKR60A - M3DDA-6020K
| Digi-Key Part Number | M3DDA-6020K-ND |
1 10 100 250 500 1000 2500 5000 |
12.81000 11.23600 8.27900 7.14560 6.65280 5.73619 5.42080 5.24339 |
Extended Price
12.81 112.36 827.90 1786.40 3326.40 5736.19 13552.00 26216.95 |
| Manufacturer Part Number | M3DDA-6020K | |||
| Description | IDC CABLE - MKR60A/MC60F/MKR60A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DDA-6020K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 60 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DDA 6020K M3DDA6020K |
IDC CABLE - MKR60A/MC60F/MKR60A - M3DDA-6020K (M3DDA-6020K-ND)
Related parts :IDC CABLE - MDM60H/MC60F/X - M2MXH-6020K
Order 'idc cable - mdm60h/mc60f/x - M2MXH-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6020K-ND.
IDC CABLE - MDM60T/MC60F/X - M2MXT-6020K
Order 'idc cable - mdm60t/mc60f/x - M2MXT-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-6020K-ND.
IDC CABLE - MSC60A/MC60F/MSC60A - M3AAA-6020K
Order 'idc cable - msc60a/mc60f/msc60a - M3AAA-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-6020K-ND.
IDC CABLE - MSC60K/MC60F/MSC60K - M3AAK-6020K
Order 'idc cable - msc60k/mc60f/msc60k - M3AAK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCE60K - M3AEK-6020K
Order 'idc cable - msc60k/mc60f/mce60k - M3AEK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCF60K - M3AFK-6020K
Order 'idc cable - msc60k/mc60f/mcf60k - M3AFK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCS60K - M3AGK-6020K
Order 'idc cable - msc60k/mc60f/mcs60k - M3AGK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MPK60K - M3AKK-6020K
Order 'idc cable - msc60k/mc60f/mpk60k - M3AKK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCG60K - M3AMK-6020K
Order 'idc cable - msc60k/mc60f/mcg60k - M3AMK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCJ60K - M3APK-6020K
Order 'idc cable - msc60k/mc60f/mcj60k - M3APK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCH60K - M3ASK-6020K
Order 'idc cable - msc60k/mc60f/mch60k - M3ASK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-6020K-ND.
IDC CABLE - MKR60K/MC60F/MPL60K - M3AWK-6020K
Order 'idc cable - mkr60k/mc60f/mpl60k - M3AWK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6020K-ND.
IDC CABLE - MSR60A/MC60F/MSR60A - M3BBA-6020K
Order 'idc cable - msr60a/mc60f/msr60a - M3BBA-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-6020K-ND.
IDC CABLE - MSR60K/MC60F/MSR60K - M3BBK-6020K
Order 'idc cable - msr60k/mc60f/msr60k - M3BBK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-6020K-ND.
IDC CABLE - MSR60K/MC60F/MCE60K - M3BEK-6020K
Order 'idc cable - msr60k/mc60f/mce60k - M3BEK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6020K-ND.
Send this link via E-Mail
Help With This Screen