TERM SOLDER SLOT .064".156"L - 2328-4-01-44-00-00-07-0 - Connectors
| Digi-Key Part Number | 2328-401440000070-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 2328-4-01-44-00-00-07-0 | |||
| Description | TERM SOLDER SLOT .064".156"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2328-4-01-44-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Slotted Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 2.388 mm [Typ] |
| Flange Thickness | 3.962 mm [Nom] |
| Outside Diameter | 1.524 mm [Typ] |
| Length Above Board | 3.962 mm [Typ] |
| Length Below Board | 3.962 mm [Typ] |
| Through Hole Size | 1.630 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Silver |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2328 4 01 44 00 00 07 0 2328401440000070 2328 401440000070 ND 2328401440000070ND 2328-401440000070 |
2328-4-01-44-00-00-07-0 Specification Sheet
TERM SOLDER SLOT .064".156"L - 2328-4-01-44-00-00-07-0 (2328-401440000070-ND) - Connectors
Related parts Connectors:TERM SOLDER SLOT .064".156"L - 2328-4-01-44-00-00-07-0
Order 'term solder slot .064".156"l - 2328-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-401440000070-ND.
TERM SOLDER SLOT .064".156"L - 2328-4-01-50-00-00-07-0
Order 'term solder slot .064".156"l - 2328-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-401500000070-ND.
TERM SOLDER SLOT .064".156"L - 2328-4-01-00-00-00-07-0
Order 'term solder slot .064".156"l - 2328-4-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-401000000070-ND.
TERM SOLDER SLOT .064".156"L - 2328-4-01-01-00-00-07-0
Order 'term solder slot .064".156"l - 2328-4-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-401010000070-ND.
TERM SOLDER SLOT .064".147"L - 2303-4-01-44-00-00-07-0
Order 'term solder slot .064".147"l - 2303-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2303-401440000070-ND.
TERM SOLDER SLOT .064".062"L - 2328-1-01-44-00-00-07-0
Order 'term solder slot .064".062"l - 2328-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-101440000070-ND.
TERM SOLDER SLOT .064".094"L - 2328-2-01-44-00-00-07-0
Order 'term solder slot .064".094"l - 2328-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-201440000070-ND.
TERM SOLDER SLOT .064".125"L - 2328-3-01-44-00-00-07-0
Order 'term solder slot .064".125"l - 2328-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-301440000070-ND.
TERM SOLDER SLOT .076" .156"L - 2511-4-01-44-00-00-07-0
Order 'term solder slot .076" .156"l - 2511-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2511-401440000070-ND.
TERM SOLDER SLOT .064".053"L - 2303-1-01-44-00-00-07-0
Order 'term solder slot .064".053"l - 2303-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2303-101440000070-ND.
TERM SOLDER SLOT .064".084"L - 2303-2-01-44-00-00-07-0
Order 'term solder slot .064".084"l - 2303-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2303-201440000070-ND.
TERM SOLDER SLOT .064".115"L - 2303-3-01-44-00-00-07-0
Order 'term solder slot .064".115"l - 2303-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2303-301440000070-ND.
TERM SOLDER SLOT .064".147"L - 2303-4-01-50-00-00-07-0
Order 'term solder slot .064".147"l - 2303-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2303-401500000070-ND.
TERM SOLDER SLOT .064".062"L - 2328-1-01-50-00-00-07-0
Order 'term solder slot .064".062"l - 2328-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-101500000070-ND.
TERM SOLDER SLOT .064".094"L - 2328-2-01-50-00-00-07-0
Order 'term solder slot .064".094"l - 2328-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2328-201500000070-ND.
Send this link via E-Mail
Help With This Screen