TERM SOLDER SLOTTED .115"L - 2320-3-01-01-00-00-07-0
| Digi-Key Part Number | 2320-301010000070-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 2320-3-01-01-00-00-07-0 | |||
| Description | TERM SOLDER SLOTTED .115"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2320-3-01-01-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Slotted Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 2.388 mm [Typ] |
| Flange Thickness | 7.137 mm [Nom] |
| Outside Diameter | 1.524 mm [Typ] |
| Length Above Board | 7.137 mm [Typ] |
| Length Below Board | 2.921 mm [Typ] |
| Through Hole Size | 1.630 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2320 3 01 01 00 00 07 0 2320301010000070 2320 301010000070 ND 2320301010000070ND 2320-301010000070 |
2320-3-01-01-00-00-07-0 Specification Sheet
TERM SOLDER SLOTTED .115"L - 2320-3-01-01-00-00-07-0 (2320-301010000070-ND)
Related parts:TERM SOLDER SLOTTED .115"L - 2320-3-01-00-00-00-07-0
Order 'term solder slotted .115"l - 2320-3-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-301000000070-ND.
TERM SOLDER SLOTTED .115"L - 2320-3-01-01-00-00-07-0
Order 'term solder slotted .115"l - 2320-3-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-301010000070-ND.
TERM SOLDER SLOTTED .115"L - 2320-3-01-44-00-00-07-0
Order 'term solder slotted .115"l - 2320-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-301440000070-ND.
TERM SOLDER SLOTTED .115"L - 2320-3-01-50-00-00-07-0
Order 'term solder slotted .115"l - 2320-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-301500000070-ND.
TERM SOLDER SLOT .115"L - 2322-3-01-00-00-00-07-0
Order 'term solder slot .115"l - 2322-3-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-301000000070-ND.
TERM SOLDER SLOT .115"L - 2322-3-01-01-00-00-07-0
Order 'term solder slot .115"l - 2322-3-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-301010000070-ND.
TERM SOLDER SLOT .115"L - 2322-3-01-44-00-00-07-0
Order 'term solder slot .115"l - 2322-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-301440000070-ND.
TERM SOLDER SLOT .115"L - 2322-3-01-50-00-00-07-0
Order 'term solder slot .115"l - 2322-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-301500000070-ND.
TERM SOLDER SLOT .115"L - 2323-3-01-00-00-00-07-0
Order 'term solder slot .115"l - 2323-3-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2323-301000000070-ND.
TERM SOLDER SLOT .115"L - 2323-3-01-01-00-00-07-0
Order 'term solder slot .115"l - 2323-3-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2323-301010000070-ND.
TERM SOLDER SLOT .115"L - 2323-3-01-44-00-00-07-0
Order 'term solder slot .115"l - 2323-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2323-301440000070-ND.
TERM SOLDER SLOT .115"L - 2323-3-01-50-00-00-07-0
Order 'term solder slot .115"l - 2323-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2323-301500000070-ND.
TERM SOLDER SLOTTED .125"L - 2314-3-01-00-00-00-07-0
Order 'term solder slotted .125"l - 2314-3-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2314-301000000070-ND.
TERM SOLDER SLOTTED .125"L - 2314-3-01-01-00-00-07-0
Order 'term solder slotted .125"l - 2314-3-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2314-301010000070-ND.
TERM SOLDER SLOTTED .125"L - 2314-3-01-44-00-00-07-0
Order 'term solder slotted .125"l - 2314-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2314-301440000070-ND.
Send this link via E-Mail
Help With This Screen