Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TERM SOLDER SLOTTED .084"L - 2320-2-01-50-00-00-07-0

Digi-Key Part Number 2320-201500000070-ND
Price Break
1000
Unit Price
.51000
Extended Price
510.00
Manufacturer Part Number2320-2-01-50-00-00-07-0
DescriptionTERM SOLDER SLOTTED .084"L
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2320-2-01-50-00-00-07-0
VendorMill Max
CategoryConnectors
TypeSlotted Terminal
Mounting TypeSwage Mount
Flange Diameter2.388 mm [Typ]
Flange Thickness7.137 mm [Nom]
Outside Diameter1.524 mm [Typ]
Length Above Board7.137 mm [Typ]
Length Below Board2.134 mm [Typ]
Through Hole Size1.630 mm [Min]
PackagingBulk
Contact MaterialBrass Alloy
Contact FinishTin-Lead
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Other Names 2320 2 01 50 00 00 07 0
2320201500000070
2320 201500000070 ND
2320201500000070ND
2320-201500000070

2320-2-01-50-00-00-07-0 Specification Sheet

Image of TERM SOLDER SLOTTED .084"L - 2320-2-01-50-00-00-07-0

TERM SOLDER SLOTTED .084"L - 2320-2-01-50-00-00-07-0 (2320-201500000070-ND)

Related parts:
TERM SOLDER SLOTTED .084"L - 2320-2-01-50-00-00-07-0
 Order 'term solder slotted .084"l - 2320-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-201500000070-ND.
TERM SOLDER SLOT .084"L - 2322-2-01-50-00-00-07-0
 Order 'term solder slot .084"l - 2322-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-201500000070-ND.
TERM SOLDER SLOT .084"L - 2323-2-01-50-00-00-07-0
 Order 'term solder slot .084"l - 2323-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2323-201500000070-ND.
TERM SOLDER SLOTTED .084"L - 2320-2-01-00-00-00-07-0
 Order 'term solder slotted .084"l - 2320-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-201000000070-ND.
TERM SOLDER SLOTTED .084"L - 2320-2-01-01-00-00-07-0
 Order 'term solder slotted .084"l - 2320-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-201010000070-ND.
TERM SOLDER SLOTTED .084"L - 2320-2-01-44-00-00-07-0
 Order 'term solder slotted .084"l - 2320-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-201440000070-ND.
TERM SOLDER SLOTTED .053"L - 2320-1-01-50-00-00-07-0
 Order 'term solder slotted .053"l - 2320-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-101500000070-ND.
TERM SOLDER SLOTTED .115"L - 2320-3-01-50-00-00-07-0
 Order 'term solder slotted .115"l - 2320-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-301500000070-ND.
TERM SOLDER SLOTTED .094"L - 2314-2-01-50-00-00-07-0
 Order 'term solder slotted .094"l - 2314-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2314-201500000070-ND.
TERM SOLDER SLOTTED .094"L - 2315-2-01-50-00-00-07-0
 Order 'term solder slotted .094"l - 2315-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2315-201500000070-ND.
TERM SOLDER SLOT .084"L - 2322-2-01-00-00-00-07-0
 Order 'term solder slot .084"l - 2322-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-201000000070-ND.
TERM SOLDER SLOT .084"L - 2322-2-01-01-00-00-07-0
 Order 'term solder slot .084"l - 2322-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-201010000070-ND.
TERM SOLDER SLOT .084"L - 2322-2-01-44-00-00-07-0
 Order 'term solder slot .084"l - 2322-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-201440000070-ND.
TERM SOLDER SLOT .084"L - 2323-2-01-00-00-00-07-0
 Order 'term solder slot .084"l - 2323-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2323-201000000070-ND.
TERM SOLDER SLOT .084"L - 2323-2-01-01-00-00-07-0
 Order 'term solder slot .084"l - 2323-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2323-201010000070-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TERM SOLDER SLOTTED .084"L - 2320-2-01-44-00-00-07-0 Next: TERM SOLDER SLOTTED .094"L - 2314-2-01-00-00-00-07-0