TERM SOLDER SLOTTED .084"L - 2320-2-01-44-00-00-07-0 - Connectors
| Digi-Key Part Number | 2320-201440000070-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 2320-2-01-44-00-00-07-0 | |||
| Description | TERM SOLDER SLOTTED .084"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2320-2-01-44-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Slotted Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 2.388 mm [Typ] |
| Flange Thickness | 7.137 mm [Nom] |
| Outside Diameter | 1.524 mm [Typ] |
| Length Above Board | 7.137 mm [Typ] |
| Length Below Board | 2.134 mm [Typ] |
| Through Hole Size | 1.630 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Silver |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2320 2 01 44 00 00 07 0 2320201440000070 2320 201440000070 ND 2320201440000070ND 2320-201440000070 |
2320-2-01-44-00-00-07-0 Specification Sheet
TERM SOLDER SLOTTED .084"L - 2320-2-01-44-00-00-07-0 (2320-201440000070-ND) - Connectors
Related parts Connectors:TERM SOLDER SLOTTED .084"L - 2320-2-01-44-00-00-07-0
Order 'term solder slotted .084"l - 2320-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-201440000070-ND.
TERM SOLDER SLOTTED .084"L - 2320-2-01-00-00-00-07-0
Order 'term solder slotted .084"l - 2320-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-201000000070-ND.
TERM SOLDER SLOTTED .084"L - 2320-2-01-01-00-00-07-0
Order 'term solder slotted .084"l - 2320-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-201010000070-ND.
TERM SOLDER SLOTTED .084"L - 2320-2-01-50-00-00-07-0
Order 'term solder slotted .084"l - 2320-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-201500000070-ND.
TERM SOLDER SLOT .084"L - 2322-2-01-44-00-00-07-0
Order 'term solder slot .084"l - 2322-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-201440000070-ND.
TERM SOLDER SLOT .084"L - 2323-2-01-44-00-00-07-0
Order 'term solder slot .084"l - 2323-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2323-201440000070-ND.
TERM SOLDER SLOTTED .094"L - 2314-2-01-44-00-00-07-0
Order 'term solder slotted .094"l - 2314-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2314-201440000070-ND.
TERM SOLDER SLOTTED .094"L - 2315-2-01-44-00-00-07-0
Order 'term solder slotted .094"l - 2315-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2315-201440000070-ND.
TERM SOLDER SLOTTED .053"L - 2320-1-01-44-00-00-07-0
Order 'term solder slotted .053"l - 2320-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-101440000070-ND.
TERM SOLDER SLOTTED .115"L - 2320-3-01-44-00-00-07-0
Order 'term solder slotted .115"l - 2320-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2320-301440000070-ND.
TERM SOLDER SLOT .084"L - 2322-2-01-00-00-00-07-0
Order 'term solder slot .084"l - 2322-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-201000000070-ND.
TERM SOLDER SLOT .084"L - 2322-2-01-01-00-00-07-0
Order 'term solder slot .084"l - 2322-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-201010000070-ND.
TERM SOLDER SLOT .084"L - 2322-2-01-50-00-00-07-0
Order 'term solder slot .084"l - 2322-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2322-201500000070-ND.
TERM SOLDER SLOT .084"L - 2323-2-01-00-00-00-07-0
Order 'term solder slot .084"l - 2323-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2323-201000000070-ND.
TERM SOLDER SLOT .084"L - 2323-2-01-01-00-00-07-0
Order 'term solder slot .084"l - 2323-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2323-201010000070-ND.
Send this link via E-Mail
Help With This Screen