TERM SOLDER TURRET .094" .053"L - 2312-1-00-50-00-00-07-0
| Digi-Key Part Number | 2312-100500000070-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 2312-1-00-50-00-00-07-0 | |||
| Description | TERM SOLDER TURRET .094" .053"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2312-1-00-50-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 2.362 mm [Typ] |
| Flange Thickness | 0.635 mm [Nom] |
| Outside Diameter | 1.524 mm [Typ] |
| Length Above Board | 0.559 mm [Typ] |
| Length Below Board | 3.175 mm [Typ] |
| Through Hole Size | 1.630 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2312 1 00 50 00 00 07 0 2312100500000070 2312 100500000070 ND 2312100500000070ND 2312-100500000070 |
2312-1-00-50-00-00-07-0 Specification Sheet
TERM SOLDER TURRET .094" .053"L - 2312-1-00-50-00-00-07-0 (2312-100500000070-ND)
Related parts:TERM SOLDER TURRET .094" .053"L - 2312-1-00-00-00-00-07-0
Order 'term solder turret .094" .053"l - 2312-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2312-100000000070-ND.
TERM SOLDER TURRET .094" .053"L - 2312-1-00-01-00-00-07-0
Order 'term solder turret .094" .053"l - 2312-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2312-100010000070-ND.
TERM SOLDER TURRET .094" .053"L - 2312-1-00-44-00-00-07-0
Order 'term solder turret .094" .053"l - 2312-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2312-100440000070-ND.
TERM SOLDER TURRET .094" .053"L - 2312-1-00-50-00-00-07-0
Order 'term solder turret .094" .053"l - 2312-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2312-100500000070-ND.
TERM SOLDER SLOT .064".053"L - 2303-1-01-50-00-00-07-0
Order 'term solder slot .064".053"l - 2303-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2303-101500000070-ND.
TERM SOLDER TURRET .094" .115"L - 2312-3-00-00-00-00-07-0
Order 'term solder turret .094" .115"l - 2312-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2312-300000000070-ND.
TERM SOLDER TURRET .094" .115"L - 2312-3-00-01-00-00-07-0
Order 'term solder turret .094" .115"l - 2312-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2312-300010000070-ND.
TERM SOLDER TURRET .094" .115"L - 2312-3-00-44-00-00-07-0
Order 'term solder turret .094" .115"l - 2312-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2312-300440000070-ND.
TERM SOLDER TURRET .094" .147"L - 2312-4-00-00-00-00-07-0
Order 'term solder turret .094" .147"l - 2312-4-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2312-400000000070-ND.
TERM SOLDER TURRET .094" .147"L - 2312-4-00-01-00-00-07-0
Order 'term solder turret .094" .147"l - 2312-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2312-400010000070-ND.
TERM SOLDER TURRET .094" .147"L - 2312-4-00-44-00-00-07-0
Order 'term solder turret .094" .147"l - 2312-4-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2312-400440000070-ND.
TERM SOLDER SLOT .067" .053"L - 2507-1-01-50-00-00-07-0
Order 'term solder slot .067" .053"l - 2507-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2507-101500000070-ND.
TERM SOLDER TURRET .067".053"L - 2301-1-00-50-00-00-07-0
Order 'term solder turret .067".053"l - 2301-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2301-100500000070-ND.
TERM SOLDER TURRET .186" .053"L - 2310-1-00-50-00-00-07-0
Order 'term solder turret .186" .053"l - 2310-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2310-100500000070-ND.
TERM SOLDER TURRET .094" .115"L - 2312-3-00-50-00-00-07-0
Order 'term solder turret .094" .115"l - 2312-3-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2312-300500000070-ND.
Send this link via E-Mail
Help With This Screen