TERM SOLDER TURRET .186" .051"L - 2311-1-00-00-00-00-07-0
| Digi-Key Part Number | 2311-100000000070-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 2311-1-00-00-00-00-07-0 | |||
| Description | TERM SOLDER TURRET .186" .051"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2311-1-00-00-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 2.388 mm [Typ] |
| Flange Thickness | 0.559 mm [Nom] |
| Outside Diameter | 1.829 mm [Typ] |
| Length Above Board | 4.674 mm [Typ] |
| Length Below Board | 5.512 mm [Typ] |
| Through Hole Size | 1.930 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2311 1 00 00 00 00 07 0 2311100000000070 2311 100000000070 ND 2311100000000070ND 2311-100000000070 |
2311-1-00-00-00-00-07-0 Specification Sheet
TERM SOLDER TURRET .186" .051"L - 2311-1-00-00-00-00-07-0 (2311-100000000070-ND)
Related parts:TERM SOLDER TURRET .186" .051"L - 2311-1-00-00-00-00-07-0
Order 'term solder turret .186" .051"l - 2311-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2311-100000000070-ND.
TERM SOLDER TURRET .186" .051"L - 2311-1-00-01-00-00-07-0
Order 'term solder turret .186" .051"l - 2311-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2311-100010000070-ND.
TERM SOLDER TURRET .186" .051"L - 2311-1-00-44-00-00-07-0
Order 'term solder turret .186" .051"l - 2311-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2311-100440000070-ND.
TERM SOLDER TURRET .186" .051"L - 2311-1-00-50-00-00-07-0
Order 'term solder turret .186" .051"l - 2311-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2311-100500000070-ND.
TERM SOLDER TURRET .186" .051"L - 2305-1-00-00-00-00-07-0
Order 'term solder turret .186" .051"l - 2305-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2305-100000000070-ND.
TERM SOLDER TURRET .186" .051"L - 2305-1-00-01-00-00-07-0
Order 'term solder turret .186" .051"l - 2305-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2305-100010000070-ND.
TERM SOLDER TURRET .186" .051"L - 2305-1-00-44-00-00-07-0
Order 'term solder turret .186" .051"l - 2305-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2305-100440000070-ND.
TERM SOLDER TURRET .186" .051"L - 2305-1-00-50-00-00-07-0
Order 'term solder turret .186" .051"l - 2305-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2305-100500000070-ND.
TERM SOLDER TURRET .186" .051"L - 2307-1-00-00-00-00-07-0
Order 'term solder turret .186" .051"l - 2307-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2307-100000000070-ND.
TERM SOLDER TURRET .186" .051"L - 2307-1-00-01-00-00-07-0
Order 'term solder turret .186" .051"l - 2307-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2307-100010000070-ND.
TERM SOLDER TURRET .186" .051"L - 2307-1-00-44-00-00-07-0
Order 'term solder turret .186" .051"l - 2307-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2307-100440000070-ND.
TERM SOLDER TURRET .186" .051"L - 2307-1-00-50-00-00-07-0
Order 'term solder turret .186" .051"l - 2307-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2307-100500000070-ND.
TERM SOLDER TURRET .186" .082"L - 2311-2-00-00-00-00-07-0
Order 'term solder turret .186" .082"l - 2311-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2311-200000000070-ND.
TERM SOLDER TURRET .186" .082"L - 2311-2-00-01-00-00-07-0
Order 'term solder turret .186" .082"l - 2311-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2311-200010000070-ND.
TERM SOLDER TURRET .186" .082"L - 2311-2-00-44-00-00-07-0
Order 'term solder turret .186" .082"l - 2311-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2311-200440000070-ND.
Send this link via E-Mail
Help With This Screen