TERM SOLDER TURRET .186" .113"L - 2310-3-00-00-00-00-07-0
| Digi-Key Part Number | 2310-300000000070-ND |
1000 |
.17000 |
Extended Price
170.00 |
| Manufacturer Part Number | 2310-3-00-00-00-00-07-0 | |||
| Description | TERM SOLDER TURRET .186" .113"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2310-3-00-00-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 2.388 mm [Typ] |
| Flange Thickness | 0.559 mm [Nom] |
| Outside Diameter | 1.575 mm [Typ] |
| Length Above Board | 2.565 mm [Typ] |
| Length Below Board | 7.595 mm [Typ] |
| Through Hole Size | 1.700 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2310 3 00 00 00 00 07 0 2310300000000070 2310 300000000070 ND 2310300000000070ND 2310-300000000070 |
2310-3-00-00-00-00-07-0 Specification Sheet
TERM SOLDER TURRET .186" .113"L - 2310-3-00-00-00-00-07-0 (2310-300000000070-ND)
Related parts:TERM SOLDER TURRET .186" .113"L - 2310-3-00-00-00-00-07-0
Order 'term solder turret .186" .113"l - 2310-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2310-300000000070-ND.
TERM SOLDER TURRET .186" .113"L - 2310-3-00-01-00-00-07-0
Order 'term solder turret .186" .113"l - 2310-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2310-300010000070-ND.
TERM SOLDER TURRET .186" .113"L - 2310-3-00-44-00-00-07-0
Order 'term solder turret .186" .113"l - 2310-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2310-300440000070-ND.
TERM SOLDER TURRET .186" .113"L - 2310-3-00-50-00-00-07-0
Order 'term solder turret .186" .113"l - 2310-3-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2310-300500000070-ND.
TERM SOLDER TURRET .186" .113"L - 2305-3-00-00-00-00-07-0
Order 'term solder turret .186" .113"l - 2305-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2305-300000000070-ND.
TERM SOLDER TURRET .186" .113"L - 2305-3-00-01-00-00-07-0
Order 'term solder turret .186" .113"l - 2305-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2305-300010000070-ND.
TERM SOLDER TURRET .186" .113"L - 2305-3-00-44-00-00-07-0
Order 'term solder turret .186" .113"l - 2305-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2305-300440000070-ND.
TERM SOLDER TURRET .186" .113"L - 2305-3-00-50-00-00-07-0
Order 'term solder turret .186" .113"l - 2305-3-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2305-300500000070-ND.
TERM SOLDER TURRET .186" .113"L - 2307-3-00-00-00-00-07-0
Order 'term solder turret .186" .113"l - 2307-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2307-300000000070-ND.
TERM SOLDER TURRET .186" .113"L - 2307-3-00-01-00-00-07-0
Order 'term solder turret .186" .113"l - 2307-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2307-300010000070-ND.
TERM SOLDER TURRET .186" .113"L - 2307-3-00-44-00-00-07-0
Order 'term solder turret .186" .113"l - 2307-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2307-300440000070-ND.
TERM SOLDER TURRET .186" .113"L - 2307-3-00-50-00-00-07-0
Order 'term solder turret .186" .113"l - 2307-3-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2307-300500000070-ND.
TERM SOLDER TURRET .186" .113"L - 2311-3-00-00-00-00-07-0
Order 'term solder turret .186" .113"l - 2311-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2311-300000000070-ND.
TERM SOLDER TURRET .186" .113"L - 2311-3-00-01-00-00-07-0
Order 'term solder turret .186" .113"l - 2311-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2311-300010000070-ND.
TERM SOLDER TURRET .186" .113"L - 2311-3-00-44-00-00-07-0
Order 'term solder turret .186" .113"l - 2311-3-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2311-300440000070-ND.
Send this link via E-Mail
Help With This Screen