TERM SOLDER TURRET .186" .053"L - 2310-1-00-00-00-00-07-0
| Digi-Key Part Number | 2310-100000000070-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 2310-1-00-00-00-00-07-0 | |||
| Description | TERM SOLDER TURRET .186" .053"L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2310-1-00-00-00-00-07-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Unplated |
| Flange Diameter | 0.094" (2.39mm) |
| Length | 0.321" (8.15mm) |
| Pin Diameter | 0.062" (1.57mm) |
| Type | Turret |
| Hole Diameter | 0.067" (1.70mm) |
| Mounting Type | Swage |
| Contact Finish Thickness | - |
| Other Names |
2310 1 00 00 00 00 07 0 2310100000000070 2310 100000000070 ND 2310100000000070ND 2310-100000000070 |
2310-1-00-00-00-00-07-0 Specification Sheet
TERM SOLDER TURRET .186" .053"L - 2310-1-00-00-00-00-07-0 (2310-100000000070-ND)
Related parts :TERM SOLDER TURRET .186" .053"L - 2310-1-00-00-00-00-07-0
Order 'term solder turret .186" .053"l - 2310-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2310-100000000070-ND.
TERM SOLDER TURRET .186" .053"L - 2310-1-00-01-00-00-07-0
Order 'term solder turret .186" .053"l - 2310-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2310-100010000070-ND.
TERM SOLDER TURRET .186" .053"L - 2310-1-00-44-00-00-07-0
Order 'term solder turret .186" .053"l - 2310-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2310-100440000070-ND.
TERM SOLDER TURRET .186" .053"L - 2310-1-00-50-00-00-07-0
Order 'term solder turret .186" .053"l - 2310-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2310-100500000070-ND.
TERM SOLDER TURRET .067".053"L - 2301-1-00-00-00-00-07-0
Order 'term solder turret .067".053"l - 2301-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2301-100000000070-ND.
TERM SOLDER TURRET .067".053"L - 2301-1-00-01-00-00-07-0
Order 'term solder turret .067".053"l - 2301-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2301-100010000070-ND.
TERM SOLDER TURRET .067".053"L - 2301-1-00-44-00-00-07-0
Order 'term solder turret .067".053"l - 2301-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2301-100440000070-ND.
TERM SOLDER TURRET .067".053"L - 2301-1-00-50-00-00-07-0
Order 'term solder turret .067".053"l - 2301-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2301-100500000070-ND.
TERM SOLDER TURRET .186" .051"L - 2305-1-00-00-00-00-07-0
Order 'term solder turret .186" .051"l - 2305-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2305-100000000070-ND.
TERM SOLDER TURRET .186" .051"L - 2305-1-00-01-00-00-07-0
Order 'term solder turret .186" .051"l - 2305-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2305-100010000070-ND.
TERM SOLDER TURRET .186" .051"L - 2305-1-00-44-00-00-07-0
Order 'term solder turret .186" .051"l - 2305-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2305-100440000070-ND.
TERM SOLDER TURRET .186" .051"L - 2305-1-00-50-00-00-07-0
Order 'term solder turret .186" .051"l - 2305-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2305-100500000070-ND.
TERM SOLDER TURRET .186" .051"L - 2307-1-00-00-00-00-07-0
Order 'term solder turret .186" .051"l - 2307-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2307-100000000070-ND.
TERM SOLDER TURRET .186" .051"L - 2307-1-00-01-00-00-07-0
Order 'term solder turret .186" .051"l - 2307-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2307-100010000070-ND.
TERM SOLDER TURRET .186" .051"L - 2307-1-00-44-00-00-07-0
Order 'term solder turret .186" .051"l - 2307-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2307-100440000070-ND.
Send this link via E-Mail
Help With This Screen
