TERM SOLDER PIN .140" .147"L - 2309-4-00-01-00-00-07-0 - Connectors, Interconnects
| Digi-Key Part Number | 2309-400010000070-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 2309-4-00-01-00-00-07-0 | |||
| Description | TERM SOLDER PIN .140" .147"L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2309-4-00-01-00-00-07-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Tin-Lead |
| Flange Diameter | 0.078" (1.98mm) |
| Length | 0.363" (9.22mm) |
| Pin Diameter | 0.061" (1.55mm) |
| Type | Turret |
| Hole Diameter | 0.064" (1.63mm) |
| Mounting Type | Swage |
| Contact Finish Thickness | 200µin (5.08µm) |
| Other Names |
2309 4 00 01 00 00 07 0 2309400010000070 2309 400010000070 ND 2309400010000070ND 2309-400010000070 |
2309-4-00-01-00-00-07-0 Specification Sheet
TERM SOLDER PIN .140" .147"L - 2309-4-00-01-00-00-07-0 (2309-400010000070-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:TERM SOLDER PIN .140" .147"L - 2309-4-00-01-00-00-07-0
Order 'term solder pin .140" .147"l - 2309-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-400010000070-ND.
TERM SOLDER PIN .140" .147"L - 2309-4-00-00-00-00-07-0
Order 'term solder pin .140" .147"l - 2309-4-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-400000000070-ND.
TERM SOLDER PIN .140" .147"L - 2309-4-00-44-00-00-07-0
Order 'term solder pin .140" .147"l - 2309-4-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-400440000070-ND.
TERM SOLDER PIN .140" .147"L - 2309-4-00-50-00-00-07-0
Order 'term solder pin .140" .147"l - 2309-4-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-400500000070-ND.
TERM SOLDER PIN .140" .054"L - 2309-1-00-01-00-00-07-0
Order 'term solder pin .140" .054"l - 2309-1-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-100010000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-01-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-200010000070-ND.
TERM SOLDER PIN .140" .115"L - 2309-3-00-01-00-00-07-0
Order 'term solder pin .140" .115"l - 2309-3-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-300010000070-ND.
TERM SOLDER TURRET .067".147"L - 2301-4-00-01-00-00-07-0
Order 'term solder turret .067".147"l - 2301-4-00-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2301-400010000070-ND.
TERM SOLDER PIN .140" .054"L - 2309-1-00-00-00-00-07-0
Order 'term solder pin .140" .054"l - 2309-1-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-100000000070-ND.
TERM SOLDER PIN .140" .054"L - 2309-1-00-44-00-00-07-0
Order 'term solder pin .140" .054"l - 2309-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-100440000070-ND.
TERM SOLDER PIN .140" .054"L - 2309-1-00-50-00-00-07-0
Order 'term solder pin .140" .054"l - 2309-1-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-100500000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-00-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-200000000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-44-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-200440000070-ND.
TERM SOLDER PIN .140" .084"L - 2309-2-00-50-00-00-07-0
Order 'term solder pin .140" .084"l - 2309-2-00-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-200500000070-ND.
TERM SOLDER PIN .140" .115"L - 2309-3-00-00-00-00-07-0
Order 'term solder pin .140" .115"l - 2309-3-00-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2309-300000000070-ND.
Send this link via E-Mail
Help With This Screen
