TERMINAL SOLDER SLOT .052".145"L - 2107-4-01-00-00-00-07-0 - Connectors, Interconnects
| Digi-Key Part Number | 2107-401000000070-ND |
1000 |
.55896 |
Extended Price
558.96 |
| Manufacturer Part Number | 2107-4-01-00-00-00-07-0 | |||
| Description | TERMINAL SOLDER SLOT .052".145"L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2107-4-01-00-00-00-07-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Unplated |
| Flange Diameter | 0.070" (1.77mm) |
| Length | 0.301" (7.65mm) |
| Pin Diameter | 0.048" (1.22mm) |
| Type | Slotted |
| Hole Diameter | 0.052" (1.32mm) |
| Mounting Type | Swage |
| Contact Finish Thickness | - |
| Other Names |
2107 4 01 00 00 00 07 0 2107401000000070 2107 401000000070 ND 2107401000000070ND 2107-401000000070 |
2107-4-01-00-00-00-07-0 Specification Sheet
TERMINAL SOLDER SLOT .052".145"L - 2107-4-01-00-00-00-07-0 (2107-401000000070-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:TERMINAL SOLDER SLOT .052".145"L - 2107-4-01-00-00-00-07-0
Order 'terminal solder slot .052".145"l - 2107-4-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2107-401000000070-ND.
TERMINAL SOLDER SLOT .052".145"L - 2107-4-01-01-00-00-07-0
Order 'terminal solder slot .052".145"l - 2107-4-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2107-401010000070-ND.
TERMINAL SOLDER SLOT .052".145"L - 2107-4-01-44-00-00-07-0
Order 'terminal solder slot .052".145"l - 2107-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2107-401440000070-ND.
TERMINAL SOLDER SLOT .052".145"L - 2107-4-01-50-00-00-07-0
Order 'terminal solder slot .052".145"l - 2107-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2107-401500000070-ND.
TERMINAL SOLDER SLOT .052".145"L - 2106-4-01-00-00-00-07-0
Order 'terminal solder slot .052".145"l - 2106-4-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2106-401000000070-ND.
TERMINAL SOLDER SLOT .052".145"L - 2106-4-01-01-00-00-07-0
Order 'terminal solder slot .052".145"l - 2106-4-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2106-401010000070-ND.
TERMINAL SOLDER SLOT .052".145"L - 2106-4-01-44-00-00-07-0
Order 'terminal solder slot .052".145"l - 2106-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2106-401440000070-ND.
TERMINAL SOLDER SLOT .052".145"L - 2106-4-01-50-00-00-07-0
Order 'terminal solder slot .052".145"l - 2106-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2106-401500000070-ND.
TERMINAL SOLDER SLOT .052".149"L - 2105-4-01-44-00-00-07-0
Order 'terminal solder slot .052".149"l - 2105-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-401440000070-ND.
TERMINAL SOLDER SLOT .052".149"L - 2105-4-01-50-00-00-07-0
Order 'terminal solder slot .052".149"l - 2105-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-401500000070-ND.
TERMINAL SOLDER SLOT .052".051"L - 2107-1-01-00-00-00-07-0
Order 'terminal solder slot .052".051"l - 2107-1-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2107-101000000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2107-2-01-00-00-00-07-0
Order 'terminal solder slot .052".082"l - 2107-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2107-201000000070-ND.
TERMINAL SOLDER SLOT .052".113"L - 2107-3-01-00-00-00-07-0
Order 'terminal solder slot .052".113"l - 2107-3-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2107-301000000070-ND.
TERMINAL SOLDER SLOT .052".149"L - 2105-4-01-00-00-00-07-0
Order 'terminal solder slot .052".149"l - 2105-4-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-401000000070-ND.
TERMINAL SOLDER SLOT .052".149"L - 2105-4-01-01-00-00-07-0
Order 'terminal solder slot .052".149"l - 2105-4-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-401010000070-ND.
Send this link via E-Mail
Help With This Screen
