Keywords:





TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-50-00-00-07-0 - Connectors, Interconnects

Digi-Key Part Number 2106-201500000070-ND
Price Break
1000
Unit Price
.53567
Extended Price
535.67
Manufacturer Part Number2106-2-01-50-00-00-07-0
DescriptionTERMINAL SOLDER SLOT .052".082"L
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2106-2-01-50-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategoryConnectors, Interconnects
Contact FinishTin-Lead
Flange Diameter0.072" (1.83mm)
Length0.176" (4.47mm)
Pin Diameter0.047" (1.19mm)
TypeSlotted
Hole Diameter0.052" (1.32mm)
Mounting TypeSwage
Contact Finish Thickness300µin (7.62µm)
Other Names 2106 2 01 50 00 00 07 0
2106201500000070
2106 201500000070 ND
2106201500000070ND
2106-201500000070

2106-2-01-50-00-00-07-0 Specification Sheet

Image of TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-50-00-00-07-0

TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-50-00-00-07-0 (2106-201500000070-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-50-00-00-07-0
 Order 'terminal solder slot .052".082"l - 2106-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2106-201500000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-00-00-00-07-0
 Order 'terminal solder slot .052".082"l - 2106-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2106-201000000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-01-00-00-07-0
 Order 'terminal solder slot .052".082"l - 2106-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2106-201010000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-44-00-00-07-0
 Order 'terminal solder slot .052".082"l - 2106-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2106-201440000070-ND.
TERMINAL SOLDER SLOT .036".086"L - 2104-2-01-50-00-00-07-0
 Order 'terminal solder slot .036".086"l - 2104-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-201500000070-ND.
TERMINAL SOLDER SLOT .052".086"L - 2105-2-01-50-00-00-07-0
 Order 'terminal solder slot .052".086"l - 2105-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-201500000070-ND.
TERMINAL SOLDER SLOT .052".113"L - 2106-3-01-50-00-00-07-0
 Order 'terminal solder slot .052".113"l - 2106-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2106-301500000070-ND.
TERMINAL SOLDER SLOT .052".145"L - 2106-4-01-50-00-00-07-0
 Order 'terminal solder slot .052".145"l - 2106-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2106-401500000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2107-2-01-50-00-00-07-0
 Order 'terminal solder slot .052".082"l - 2107-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2107-201500000070-ND.
TERMINAL SOLDER SLOT .067".084"L - 2302-2-01-50-00-00-07-0
 Order 'terminal solder slot .067".084"l - 2302-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2302-201500000070-ND.
TERMINAL SOLDER SLOTTED .058" - 2103-1-01-44-00-00-07-0
 Order 'terminal solder slotted .058" - 2103-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2103-101440000070-ND.
TERMINAL SOLDER SLOT .036".086"L - 2104-2-01-00-00-00-07-0
 Order 'terminal solder slot .036".086"l - 2104-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-201000000070-ND.
TERMINAL SOLDER SLOT .036".086"L - 2104-2-01-01-00-00-07-0
 Order 'terminal solder slot .036".086"l - 2104-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-201010000070-ND.
TERMINAL SOLDER SLOT .036".086"L - 2104-2-01-44-00-00-07-0
 Order 'terminal solder slot .036".086"l - 2104-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-201440000070-ND.
TERMINAL SOLDER SLOT .052".086"L - 2105-2-01-00-00-00-07-0
 Order 'terminal solder slot .052".086"l - 2105-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-201000000070-ND.

Send this link via E-Mail
Help With This Screen

TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-50-00-00-07-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-44-00-00-07-0 Next: TERMINAL SOLDER SLOT .052".082"L - 2107-2-01-00-00-00-07-0
TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-50-00-00-07-0