TERMINAL SOLDER SLOT .052".051"L - 2106-1-01-01-00-00-07-0
| Digi-Key Part Number | 2106-101010000070-ND |
1000 |
.53499 |
Extended Price
534.99 |
| Manufacturer Part Number | 2106-1-01-01-00-00-07-0 | |||
| Description | TERMINAL SOLDER SLOT .052".051"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2106-1-01-01-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Slotted Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 1.829 mm [Typ] |
| Flange Thickness | 2.388 mm [Nom] |
| Outside Diameter | 1.194 mm [Typ] |
| Length Above Board | 2.388 mm [Typ] |
| Length Below Board | 1.295 mm [Typ] |
| Through Hole Size | 1.321 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2106 1 01 01 00 00 07 0 2106101010000070 2106 101010000070 ND 2106101010000070ND 2106-101010000070 |
2106-1-01-01-00-00-07-0 Specification Sheet
TERMINAL SOLDER SLOT .052".051"L - 2106-1-01-01-00-00-07-0 (2106-101010000070-ND)
Related parts:TERMINAL SOLDER SLOT .052".051"L - 2106-1-01-00-00-00-07-0
Order 'terminal solder slot .052".051"l - 2106-1-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2106-101000000070-ND.
TERMINAL SOLDER SLOT .052".051"L - 2106-1-01-01-00-00-07-0
Order 'terminal solder slot .052".051"l - 2106-1-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2106-101010000070-ND.
TERMINAL SOLDER SLOT .052".051"L - 2106-1-01-44-00-00-07-0
Order 'terminal solder slot .052".051"l - 2106-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2106-101440000070-ND.
TERMINAL SOLDER SLOT .052".051"L - 2106-1-01-50-00-00-07-0
Order 'terminal solder slot .052".051"l - 2106-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2106-101500000070-ND.
TERMINAL SOLDER SLOT .052".051"L - 2107-1-01-00-00-00-07-0
Order 'terminal solder slot .052".051"l - 2107-1-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2107-101000000070-ND.
TERMINAL SOLDER SLOT .052".051"L - 2107-1-01-01-00-00-07-0
Order 'terminal solder slot .052".051"l - 2107-1-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2107-101010000070-ND.
TERMINAL SOLDER SLOT .052".051"L - 2107-1-01-44-00-00-07-0
Order 'terminal solder slot .052".051"l - 2107-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2107-101440000070-ND.
TERMINAL SOLDER SLOT .052".051"L - 2107-1-01-50-00-00-07-0
Order 'terminal solder slot .052".051"l - 2107-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2107-101500000070-ND.
TERMINAL SOLDER SLOT .052".055"L - 2105-1-01-00-00-00-07-0
Order 'terminal solder slot .052".055"l - 2105-1-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2105-101000000070-ND.
TERMINAL SOLDER SLOT .052".055"L - 2105-1-01-01-00-00-07-0
Order 'terminal solder slot .052".055"l - 2105-1-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2105-101010000070-ND.
TERMINAL SOLDER SLOT .052".055"L - 2105-1-01-44-00-00-07-0
Order 'terminal solder slot .052".055"l - 2105-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2105-101440000070-ND.
TERMINAL SOLDER SLOT .052".055"L - 2105-1-01-50-00-00-07-0
Order 'terminal solder slot .052".055"l - 2105-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2105-101500000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-00-00-00-07-0
Order 'terminal solder slot .052".082"l - 2106-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2106-201000000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-01-00-00-07-0
Order 'terminal solder slot .052".082"l - 2106-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2106-201010000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-44-00-00-07-0
Order 'terminal solder slot .052".082"l - 2106-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2106-201440000070-ND.
Send this link via E-Mail
Help With This Screen