Keywords:





TERMINAL SOLDER SLOT .052".117"L - 2105-3-01-00-00-00-07-0 - Connectors, Interconnects

Digi-Key Part Number 2105-301000000070-ND
Price Break
1000
Unit Price
.51000
Extended Price
510.00
Manufacturer Part Number2105-3-01-00-00-00-07-0
DescriptionTERMINAL SOLDER SLOT .052".117"L
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2105-3-01-00-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategoryConnectors, Interconnects
Contact FinishUnplated
Flange Diameter0.062" (1.57mm)
Length0.273" (6.93mm)
Pin Diameter0.046" (1.17mm)
TypeSlotted
Hole Diameter0.052" (1.32mm)
Mounting TypeSwage
Contact Finish Thickness-
Other Names 2105 3 01 00 00 00 07 0
2105301000000070
2105 301000000070 ND
2105301000000070ND
2105-301000000070

2105-3-01-00-00-00-07-0 Specification Sheet

Image of TERMINAL SOLDER SLOT .052".117"L - 2105-3-01-00-00-00-07-0

TERMINAL SOLDER SLOT .052".117"L - 2105-3-01-00-00-00-07-0 (2105-301000000070-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
TERMINAL SOLDER SLOT .052".117"L - 2105-3-01-00-00-00-07-0
 Order 'terminal solder slot .052".117"l - 2105-3-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-301000000070-ND.
TERMINAL SOLDER SLOT .052".117"L - 2105-3-01-01-00-00-07-0
 Order 'terminal solder slot .052".117"l - 2105-3-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-301010000070-ND.
TERMINAL SOLDER SLOT .052".117"L - 2105-3-01-44-00-00-07-0
 Order 'terminal solder slot .052".117"l - 2105-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-301440000070-ND.
TERMINAL SOLDER SLOT .052".117"L - 2105-3-01-50-00-00-07-0
 Order 'terminal solder slot .052".117"l - 2105-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-301500000070-ND.
TERMINAL SOLDER SLOT .036".117"L - 2104-3-01-00-00-00-07-0
 Order 'terminal solder slot .036".117"l - 2104-3-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-301000000070-ND.
TERMINAL SOLDER SLOT .036".117"L - 2104-3-01-01-00-00-07-0
 Order 'terminal solder slot .036".117"l - 2104-3-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-301010000070-ND.
TERMINAL SOLDER SLOT .036".117"L - 2104-3-01-44-00-00-07-0
 Order 'terminal solder slot .036".117"l - 2104-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-301440000070-ND.
TERMINAL SOLDER SLOT .036".117"L - 2104-3-01-50-00-00-07-0
 Order 'terminal solder slot .036".117"l - 2104-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-301500000070-ND.
TERMINAL SOLDER SLOTTED .058" - 2103-1-01-44-00-00-07-0
 Order 'terminal solder slotted .058" - 2103-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2103-101440000070-ND.
TERMINAL SOLDER SLOT .052".055"L - 2105-1-01-00-00-00-07-0
 Order 'terminal solder slot .052".055"l - 2105-1-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-101000000070-ND.
TERMINAL SOLDER SLOT .052".055"L - 2105-1-01-01-00-00-07-0
 Order 'terminal solder slot .052".055"l - 2105-1-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-101010000070-ND.
TERMINAL SOLDER SLOT .052".055"L - 2105-1-01-44-00-00-07-0
 Order 'terminal solder slot .052".055"l - 2105-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-101440000070-ND.
TERMINAL SOLDER SLOT .052".055"L - 2105-1-01-50-00-00-07-0
 Order 'terminal solder slot .052".055"l - 2105-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-101500000070-ND.
TERMINAL SOLDER SLOT .052".086"L - 2105-2-01-00-00-00-07-0
 Order 'terminal solder slot .052".086"l - 2105-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-201000000070-ND.
TERMINAL SOLDER SLOT .052".086"L - 2105-2-01-01-00-00-07-0
 Order 'terminal solder slot .052".086"l - 2105-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-201010000070-ND.

Send this link via E-Mail
Help With This Screen

TERMINAL SOLDER SLOT .052".117"L - 2105-3-01-00-00-00-07-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERMINAL SOLDER SLOT .052".113"L - 2107-3-01-50-00-00-07-0 Next: TERMINAL SOLDER SLOT .052".117"L - 2105-3-01-01-00-00-07-0
TERMINAL SOLDER SLOT .052".117"L - 2105-3-01-00-00-00-07-0